CONN HEADER 3MM 4POS DUAL TIN - 794630-4
| Digi-Key Part Number | A30403-ND |
1 25 50 100 500 1000 |
1.35000 1.21520 1.08020 .96760 .81010 .60758 |
Extended Price
1.35 30.38 54.01 96.76 405.05 607.58 |
| Manufacturer Part Number | 794630-4 | |||
| Description | CONN HEADER 3MM 4POS DUAL TIN | |||
| Quantity Available | 22 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 794630-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Series | Micro MATE-N-LOK® |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
794630 4 7946304 A30403 ND A30403ND A30403 |
794630-4 Specification Sheet
CONN HEADER 3MM 4POS DUAL TIN - 794630-4 (A30403-ND)
Related parts :CONN HEADER 3MM 4POS DUAL TIN - 794630-4
Order 'conn header 3mm 4pos dual tin - 794630-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30403-ND.
CONN HEADER 3MM 4POS DUAL TIN - 3-794630-4
Order 'conn header 3mm 4pos dual tin - 3-794630-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33220-ND.
CONN HEADER 3MM 2POS DUAL TIN - 794630-2
Order 'conn header 3mm 2pos dual tin - 794630-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30402-ND.
CONN HEADER 3MM 6POS DUAL TIN - 794630-6
Order 'conn header 3mm 6pos dual tin - 794630-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30404-ND.
CONN HEADER 3MM 8POS DUAL TIN - 794630-8
Order 'conn header 3mm 8pos dual tin - 794630-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30405-ND.
CONN HEADER 3MM 4POS DUAL GOLD - 794632-4
Order 'conn header 3mm 4pos dual gold - 794632-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30415-ND.
CONN HEADER 3MM 14POS DUAL TIN - 1-794630-4
Order 'conn header 3mm 14pos dual tin - 1-794630-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30408-ND.
CONN HEADER 3MM 24POS DUAL TIN - 2-794630-4
Order 'conn header 3mm 24pos dual tin - 2-794630-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30413-ND.
CONN HEADER 3MM 10POS DUAL TIN - 4-794630-0
Order 'conn header 3mm 10pos dual tin - 4-794630-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33223-ND.
CONN HEADER 3MM 12POS DUAL TIN - 4-794630-2
Order 'conn header 3mm 12pos dual tin - 4-794630-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33224-ND.
CONN HEADER 3MM 14POS DUAL TIN - 4-794630-4
Order 'conn header 3mm 14pos dual tin - 4-794630-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33225-ND.
CONN HEADER 3MM 16POS DUAL TIN - 4-794630-6
Order 'conn header 3mm 16pos dual tin - 4-794630-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33226-ND.
CONN HEADER 3MM 18POS DUAL TIN - 4-794630-8
Order 'conn header 3mm 18pos dual tin - 4-794630-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33227-ND.
CONN HEADER 3MM 24POS DUAL TIN - 5-794630-4
Order 'conn header 3mm 24pos dual tin - 5-794630-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33230-ND.
CONN HEADER 3MM 10POS DUAL TIN - 1-794630-0
Order 'conn header 3mm 10pos dual tin - 1-794630-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30406-ND.
Send this link via E-Mail
Help With This Screen