CONN HEADER 2POS R/A GOLD SMD - 1445100-2 - Connectors
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445100-2
| Digi-Key Part Number | A30391CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1445100-2 | |||
| Description | CONN HEADER 2POS R/A GOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445100-2
| Technical/Catalog Information | 1445100-2 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Cut Tape (CT) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 2 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1445100 2 14451002 A30391CT ND A30391CTND A30391CT |
1445100-2 Specification Sheet
CONN HEADER 2POS R/A GOLD SMD - 1445100-2 (A30391CT-ND) - Connectors
Related parts Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445100-2CONN HEADER 2POS R/A GOLD SMD - 1445100-2
Order 'conn header 2pos r/a gold smd - 1445100-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30391CT-ND.
CONN HEADER 2POS R/A GOLD SMD - 2-1445100-2
Order 'conn header 2pos r/a gold smd - 2-1445100-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33217CT-ND.
CONN HEADER 2POS R/A GOLD SMD - 2-1445100-2
Order 'conn header 2pos r/a gold smd - 2-1445100-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33217DKR-ND.
CONN HEADER 2POS R/A GOLD SMD - 1445100-2
Order 'conn header 2pos r/a gold smd - 1445100-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30391TR-ND.
CONN HEADER 3POS R/A GOLD SMD - 1445100-3
Order 'conn header 3pos r/a gold smd - 1445100-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30392CT-ND.
CONN HEADER 4POS R/A GOLD SMD - 1445100-4
Order 'conn header 4pos r/a gold smd - 1445100-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30393CT-ND.
CONN HEADER 5POS R/A GOLD SMD - 1445100-5
Order 'conn header 5pos r/a gold smd - 1445100-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30394CT-ND.
CONN HEADER 6POS R/A GOLD SMD - 1445100-6
Order 'conn header 6pos r/a gold smd - 1445100-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30395CT-ND.
CONN HEADER 7POS R/A GOLD SMD - 1445100-7
Order 'conn header 7pos r/a gold smd - 1445100-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30396CT-ND.
CONN HEADER 8POS R/A GOLD SMD - 1445100-8
Order 'conn header 8pos r/a gold smd - 1445100-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30397CT-ND.
CONN HEADER 9POS R/A GOLD SMD - 1445100-9
Order 'conn header 9pos r/a gold smd - 1445100-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30398CT-ND.
CONN HEADER 2POS 2MM R/A SMD - 1734827-2
Order 'conn header 2pos 2mm r/a smd - 1734827-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100066CT-ND.
CONN HEADER 2POS 2MM R/A SMD - 1734827-2
Order 'conn header 2pos 2mm r/a smd - 1734827-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100066DKR-ND.
CONN HEADER 2POS 2MM R/A SMD - 1775469-2
Order 'conn header 2pos 2mm r/a smd - 1775469-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100080CT-ND.
CONN HEADER 2POS 2MM R/A SMD - 1775469-2
Order 'conn header 2pos 2mm r/a smd - 1775469-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100080DKR-ND.
Options for Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445100-2
Send this link via E-Mail
Help With This Screen
