CONN HEADR 3MM 12POS R/A TIN SMD - 1-1445057-2
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-1445057-2
| Digi-Key Part Number | A30390CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1-1445057-2 | |||
| Description | CONN HEADR 3MM 12POS R/A TIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-1445057-2
| Technical/Catalog Information | 1-1445057-2 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Cut Tape (CT) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 12 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 1445057 2 114450572 A30390CT ND A30390CTND A30390CT |
1-1445057-2 Specification Sheet
CONN HEADR 3MM 12POS R/A TIN SMD - 1-1445057-2 (A30390CT-ND)
Related parts Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-1445057-2CONN HEADR 3MM 12POS R/A TIN SMD - 1-1445057-2
Order 'conn headr 3mm 12pos r/a tin smd - 1-1445057-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30390CT-ND.
CONN HEADR 3MM 10POS R/A TIN SMD - 1-1445057-0
Order 'conn headr 3mm 10pos r/a tin smd - 1-1445057-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30388CT-ND.
CONN HEADR 3MM 11POS R/A TIN SMD - 1-1445057-1
Order 'conn headr 3mm 11pos r/a tin smd - 1-1445057-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30389CT-ND.
CONN HEADR 3MM 12POS R/A TIN SMD - 1-1445057-2
Order 'conn headr 3mm 12pos r/a tin smd - 1-1445057-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30390TR-ND.
CONN HEADR 3MM 12POS R/A TIN SMD - 3-1445057-2
Order 'conn headr 3mm 12pos r/a tin smd - 3-1445057-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445057-2-ND.
CONN HEADER 3MM 12POS TIN SMD - 1-1445053-2
Order 'conn header 3mm 12pos tin smd - 1-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30346CT-ND.
CONN HEADER 3MM 2POS R/A TIN SMD - 1445057-2
Order 'conn header 3mm 2pos r/a tin smd - 1445057-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30380CT-ND.
CONN HEADER 3MM 3POS R/A TIN SMD - 1445057-3
Order 'conn header 3mm 3pos r/a tin smd - 1445057-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30381CT-ND.
CONN HEADER 3MM 4POS R/A TIN SMD - 1445057-4
Order 'conn header 3mm 4pos r/a tin smd - 1445057-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30382CT-ND.
CONN HEADER 3MM 5POS R/A TIN SMD - 1445057-5
Order 'conn header 3mm 5pos r/a tin smd - 1445057-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30383CT-ND.
CONN HEADER 3MM 6POS R/A TIN SMD - 1445057-6
Order 'conn header 3mm 6pos r/a tin smd - 1445057-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30384CT-ND.
CONN HEADER 3MM 7POS R/A TIN SMD - 1445057-7
Order 'conn header 3mm 7pos r/a tin smd - 1445057-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30385CT-ND.
CONN HEADER 3MM 8POS R/A TIN SMD - 1445057-8
Order 'conn header 3mm 8pos r/a tin smd - 1445057-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30386CT-ND.
CONN HEADER 3MM 9POS R/A TIN SMD - 1445057-9
Order 'conn header 3mm 9pos r/a tin smd - 1445057-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30387CT-ND.
CONN HEADER 12POS DUAL TIN SMD - 1-794636-2
Order 'conn header 12pos dual tin smd - 1-794636-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30431CT-ND.
Options for Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-1445057-2
Send this link via E-Mail
Help With This Screen
