Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445055-1
CONN HEADER 3MM 11POS R/A TIN - 1-1445055-1 - Connectors, Interconnects
| Digi-Key Part Number | A30367-ND |
4704 |
1.40625 |
Extended Price
6615.00 |
| Manufacturer Part Number | 1-1445055-1 | |||
| Description | CONN HEADER 3MM 11POS R/A TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445055-1
| Technical/Catalog Information | 1-1445055-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 11 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 1445055 1 114450551 A30367 ND A30367ND A30367 |
1-1445055-1 Specification Sheet
CONN HEADER 3MM 11POS R/A TIN - 1-1445055-1 (A30367-ND) - Connectors, Interconnects
Related parts Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445055-1Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1445055-1
Order 'conn header 3mm 11pos r/a tin - 3-1445055-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445055-1-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1445093-1
Order 'conn header 3mm 11pos gold t/h - 3-1445093-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445093-1-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445055-1
Order 'conn header 3mm 11pos r/a tin - 1-1445055-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30367-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445055-0
Order 'conn header 3mm 10pos r/a tin - 1-1445055-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30366-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445055-2
Order 'conn header 3mm 12pos r/a tin - 1-1445055-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30368-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1445055-0
Order 'conn header 3mm 10pos r/a tin - 3-1445055-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445055-0-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1445055-2
Order 'conn header 3mm 12pos r/a tin - 3-1445055-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445055-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445093-1
Order 'conn header 3mm 11pos gold t/h - 1-1445093-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30334-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-2
Order 'conn header 3mm 2pos r/a tin - 2-1445055-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33207-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-3
Order 'conn header 3mm 3pos r/a tin - 2-1445055-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33208-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-4
Order 'conn header 3mm 4pos r/a tin - 2-1445055-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33209-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-5
Order 'conn header 3mm 5pos r/a tin - 2-1445055-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33210-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-6
Order 'conn header 3mm 6pos r/a tin - 2-1445055-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33211-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-7
Order 'conn header 3mm 7pos r/a tin - 2-1445055-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34847-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-8
Order 'conn header 3mm 8pos r/a tin - 2-1445055-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34848-ND.
Options for Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445055-1
Send this link via E-Mail
Help With This Screen
