CONN HEADER 3MM 10POS R/A TIN - 1-1445055-0 - Connectors, Interconnects
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445055-0
| Digi-Key Part Number | A30366-ND |
4704 |
1.30860 |
Extended Price
6155.65 |
| Manufacturer Part Number | 1-1445055-0 | |||
| Description | CONN HEADER 3MM 10POS R/A TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445055-0
| Technical/Catalog Information | 1-1445055-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 1445055 0 114450550 A30366 ND A30366ND A30366 |
1-1445055-0 Specification Sheet
CONN HEADER 3MM 10POS R/A TIN - 1-1445055-0 (A30366-ND) - Connectors, Interconnects
Related parts Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445055-0CONN HEADER 3MM 10POS R/A TIN - 1-1445055-0
Order 'conn header 3mm 10pos r/a tin - 1-1445055-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30366-ND.
CONN HEADER 3MM 10POS R/A TIN - 3-1445055-0
Order 'conn header 3mm 10pos r/a tin - 3-1445055-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445055-0-ND.
CONN HEADER 3MM 11POS R/A TIN - 1-1445055-1
Order 'conn header 3mm 11pos r/a tin - 1-1445055-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30367-ND.
CONN HEADER 3MM 12POS R/A TIN - 1-1445055-2
Order 'conn header 3mm 12pos r/a tin - 1-1445055-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30368-ND.
CONN HEADER 3MM 10POS GOLD T/H - 1-1445093-0
Order 'conn header 3mm 10pos gold t/h - 1-1445093-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30333-ND.
CONN HEADER 3MM 10POS R/A GOLD - 1-1445098-0
Order 'conn header 3mm 10pos r/a gold - 1-1445098-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30377-ND.
CONN HEADER 3MM 11POS R/A TIN - 3-1445055-1
Order 'conn header 3mm 11pos r/a tin - 3-1445055-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445055-1-ND.
CONN HEADER 2POS RT ANG .163 TIN - 1-770966-0
Order 'conn header 2pos rt ang .163 tin - 1-770966-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32471-ND.
CONN HEADER 3MM 12POS R/A TIN - 3-1445055-2
Order 'conn header 3mm 12pos r/a tin - 3-1445055-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445055-2-ND.
CONN HEADER 3MM 10POS GOLD SMD - 1-1445096-0
Order 'conn header 3mm 10pos gold smd - 1-1445096-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30355CT-ND.
CONN HEADER 3MM 10POS GOLD SMD - 1-1445096-0
Order 'conn header 3mm 10pos gold smd - 1-1445096-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30355TR-ND.
CONN HEADER 8POS STR DL .163 TIN - 1-794065-0
Order 'conn header 8pos str dl .163 tin - 1-794065-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32458-ND.
CONN HEADER 10PS STR DL .163 TIN - 1-770743-0
Order 'conn header 10ps str dl .163 tin - 1-770743-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32460-ND.
CONN HEADER 12PS STR DL .163 TIN - 1-770621-0
Order 'conn header 12ps str dl .163 tin - 1-770621-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32462-ND.
CONN HEADER 14PS STR DL .163 TIN - 1-794067-0
Order 'conn header 14ps str dl .163 tin - 1-794067-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32468-ND.
Options for Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445055-0
Send this link via E-Mail
Help With This Screen
