Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445055-6
CONN HEADER 3MM 6POS R/A TIN - 1445055-6 - Connectors, Interconnects
| Digi-Key Part Number | A30362-ND |
4928 |
.91790 |
Extended Price
4523.41 |
| Manufacturer Part Number | 1445055-6 | |||
| Description | CONN HEADER 3MM 6POS R/A TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445055-6
| Technical/Catalog Information | 1445055-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 6 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1445055 6 14450556 A30362 ND A30362ND A30362 |
1445055-6 Specification Sheet
CONN HEADER 3MM 6POS R/A TIN - 1445055-6 (A30362-ND) - Connectors, Interconnects
Related parts Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445055-6Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445055-6
Order 'conn header 3mm 6pos r/a tin - 1445055-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30362-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-6
Order 'conn header 3mm 6pos r/a tin - 2-1445055-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33211-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445057-6
Order 'conn header 3mm 6pos r/a tin smd - 1445057-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30384CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1445057-6
Order 'conn header 3mm 6pos r/a tin smd - 1445057-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30384TR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 2-1445057-6
Order 'conn header 3mm 6pos r/a tin smd - 2-1445057-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33216CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445057-6
Order 'conn header 3mm 6pos r/a tin smd - 2-1445057-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33216TR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445057-6
Order 'conn header 3mm 6pos r/a tin smd - 2-1445057-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33216DKR-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445055-2
Order 'conn header 3mm 2pos r/a tin - 1445055-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30358-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445055-3
Order 'conn header 3mm 3pos r/a tin - 1445055-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30359-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445055-4
Order 'conn header 3mm 4pos r/a tin - 1445055-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30360-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445055-5
Order 'conn header 3mm 5pos r/a tin - 1445055-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30361-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445055-7
Order 'conn header 3mm 7pos r/a tin - 1445055-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30363-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445055-8
Order 'conn header 3mm 8pos r/a tin - 1445055-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30364-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445055-9
Order 'conn header 3mm 9pos r/a tin - 1445055-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30365-ND.
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 207610-6
Order 'conn header sckt 6pos r/a tin - 207610-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207610-6-ND.
Options for Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445055-6
Send this link via E-Mail
Help With This Screen
