CONN HEADER 3MM 12POS GOLD SMD - 1-1445096-2 - Connectors
| Digi-Key Part Number | A30357CT-ND |
1 10 100 |
8.95000 7.28500 5.36770 |
Extended Price
8.95 72.85 536.77 |
| Manufacturer Part Number | 1-1445096-2 | |||
| Description | CONN HEADER 3MM 12POS GOLD SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 1-1445096-2 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Series | Micro MATE-N-LOK® |
| Packaging | Cut Tape (CT) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 12 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 1445096 2 114450962 A30357CT ND A30357CTND A30357CT |
1-1445096-2 Specification Sheet
CONN HEADER 3MM 12POS GOLD SMD - 1-1445096-2 (A30357CT-ND) - Connectors
Related parts Connectors:CONN HEADER 3MM 12POS GOLD SMD - 1-1445096-2
Order 'conn header 3mm 12pos gold smd - 1-1445096-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30357CT-ND.
CONN HEADER 3MM 12POS GOLD SMD - 1-1445096-2
Order 'conn header 3mm 12pos gold smd - 1-1445096-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30357TR-ND.
CONN HEADER 3MM 12POS GOLD SMD - 3-1445096-2
Order 'conn header 3mm 12pos gold smd - 3-1445096-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1445096-2-ND.
CONN HEADER 3MM 12POS TIN SMD - 1-1445053-2
Order 'conn header 3mm 12pos tin smd - 1-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30346CT-ND.
CONN HEADER 3MM 12POS TIN SMD - 1-1445053-2
Order 'conn header 3mm 12pos tin smd - 1-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30346TR-ND.
CONN HEADER 3MM 10POS GOLD SMD - 1-1445096-0
Order 'conn header 3mm 10pos gold smd - 1-1445096-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30355CT-ND.
CONN HEADER 3MM 10POS GOLD SMD - 1-1445096-0
Order 'conn header 3mm 10pos gold smd - 1-1445096-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30355TR-ND.
CONN HEADER 3MM 11POS GOLD SMD - 1-1445096-1
Order 'conn header 3mm 11pos gold smd - 1-1445096-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30356CT-ND.
CONN HEADER 3MM 11POS GOLD SMD - 1-1445096-1
Order 'conn header 3mm 11pos gold smd - 1-1445096-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30356TR-ND.
CONN HEADER 3MM 11POS GOLD SMD - 3-1445096-1
Order 'conn header 3mm 11pos gold smd - 3-1445096-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1445096-1-ND.
CONN HEADER 3MM 10POS GOLD SMD - 3-1445096-0
Order 'conn header 3mm 10pos gold smd - 3-1445096-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1445096-0-ND.
CONN HEADER 3MM 12POS DUAL TIN - 1-794630-2
Order 'conn header 3mm 12pos dual tin - 1-794630-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30407-ND.
CONN HEADER 3MM 12POS TIN SMD - 3-1445053-2
Order 'conn header 3mm 12pos tin smd - 3-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34873CT-ND.
CONN HEADER 3MM 12POS TIN SMD - 3-1445053-2
Order 'conn header 3mm 12pos tin smd - 3-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34873TR-ND.
CONN HEADER 3MM 7POS GOLD SMD - 2-1445096-7
Order 'conn header 3mm 7pos gold smd - 2-1445096-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1445096-7-ND.
Send this link via E-Mail
Help With This Screen