CONN HEADER 3MM 9POS GOLD SMD - 1445096-9
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445096-9
| Digi-Key Part Number | A30354CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1445096-9 | |||
| Description | CONN HEADER 3MM 9POS GOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445096-9
| Technical/Catalog Information | 1445096-9 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Cut Tape (CT) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 9 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1445096 9 14450969 A30354CT ND A30354CTND A30354CT |
1445096-9 Specification Sheet
CONN HEADER 3MM 9POS GOLD SMD - 1445096-9 (A30354CT-ND)
Related parts Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445096-9CONN HEADER 3MM 9POS GOLD SMD - 1445096-9
Order 'conn header 3mm 9pos gold smd - 1445096-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30354CT-ND.
CONN HEADER 3MM 9POS GOLD SMD - 1445096-9
Order 'conn header 3mm 9pos gold smd - 1445096-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30354TR-ND.
CONN HEADER 3MM 9POS GOLD SMD - 2-1445096-9
Order 'conn header 3mm 9pos gold smd - 2-1445096-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445096-9-ND.
CONN HEADER 3MM 2POS GOLD SMD - 1445096-2
Order 'conn header 3mm 2pos gold smd - 1445096-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30347CT-ND.
CONN HEADER 3MM 2POS GOLD SMD - 1445096-2
Order 'conn header 3mm 2pos gold smd - 1445096-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30347TR-ND.
CONN HEADER 3MM 3POS GOLD SMD - 1445096-3
Order 'conn header 3mm 3pos gold smd - 1445096-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30348CT-ND.
CONN HEADER 3MM 3POS GOLD SMD - 1445096-3
Order 'conn header 3mm 3pos gold smd - 1445096-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30348TR-ND.
CONN HEADER 3MM 4POS GOLD SMD - 1445096-4
Order 'conn header 3mm 4pos gold smd - 1445096-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30349CT-ND.
CONN HEADER 3MM 4POS GOLD SMD - 1445096-4
Order 'conn header 3mm 4pos gold smd - 1445096-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30349TR-ND.
CONN HEADER 3MM 5POS GOLD SMD - 1445096-5
Order 'conn header 3mm 5pos gold smd - 1445096-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30350CT-ND.
CONN HEADER 3MM 5POS GOLD SMD - 1445096-5
Order 'conn header 3mm 5pos gold smd - 1445096-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30350TR-ND.
CONN HEADER 3MM 6POS GOLD SMD - 1445096-6
Order 'conn header 3mm 6pos gold smd - 1445096-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30351CT-ND.
CONN HEADER 3MM 6POS GOLD SMD - 1445096-6
Order 'conn header 3mm 6pos gold smd - 1445096-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30351TR-ND.
CONN HEADER 3MM 7POS GOLD SMD - 1445096-7
Order 'conn header 3mm 7pos gold smd - 1445096-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30352CT-ND.
CONN HEADER 3MM 7POS GOLD SMD - 1445096-7
Order 'conn header 3mm 7pos gold smd - 1445096-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30352TR-ND.
Options for Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445096-9
Send this link via E-Mail
Help With This Screen
