CONN HEADER 3MM 10POS TIN SMD - 1-1445053-0
| Digi-Key Part Number | A30344CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1-1445053-0 | |||
| Description | CONN HEADER 3MM 10POS TIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-1445053-0 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Cut Tape (CT) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 1445053 0 114450530 A30344CT ND A30344CTND A30344CT |
1-1445053-0 Specification Sheet
CONN HEADER 3MM 10POS TIN SMD - 1-1445053-0 (A30344CT-ND)
Related parts :CONN HEADER 3MM 10POS TIN SMD - 1-1445053-0
Order 'conn header 3mm 10pos tin smd - 1-1445053-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30344CT-ND.
CONN HEADER 3MM 10POS TIN SMD - 1-1445053-0
Order 'conn header 3mm 10pos tin smd - 1-1445053-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30344TR-ND.
CONN HEADER 3MM 11POS TIN SMD - 1-1445053-1
Order 'conn header 3mm 11pos tin smd - 1-1445053-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30345CT-ND.
CONN HEADER 3MM 12POS TIN SMD - 1-1445053-2
Order 'conn header 3mm 12pos tin smd - 1-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30346CT-ND.
CONN HEADER 3MM 10POS GOLD SMD - 1-1445096-0
Order 'conn header 3mm 10pos gold smd - 1-1445096-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30355CT-ND.
CONN HEADER 3MM 10POS TIN SMD - 3-1445053-0
Order 'conn header 3mm 10pos tin smd - 3-1445053-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445053-0-ND.
CONN HEADER 3MM 2POS TIN SMD - 2-1445053-2
Order 'conn header 3mm 2pos tin smd - 2-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33199CT-ND.
CONN HEADER 3MM 3POS TIN SMD - 2-1445053-3
Order 'conn header 3mm 3pos tin smd - 2-1445053-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33200CT-ND.
CONN HEADER 3MM 4POS TIN SMD - 2-1445053-4
Order 'conn header 3mm 4pos tin smd - 2-1445053-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33201CT-ND.
CONN HEADER 3MM 6POS TIN SMD - 2-1445053-6
Order 'conn header 3mm 6pos tin smd - 2-1445053-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33202CT-ND.
CONN HEADER 3MM 8POS TIN SMD - 2-1445053-8
Order 'conn header 3mm 8pos tin smd - 2-1445053-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33203CT-ND.
CONN HEADER 3MM 5POS TIN SMD - 2-1445053-5
Order 'conn header 3mm 5pos tin smd - 2-1445053-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34830CT-ND.
CONN HEADER 3MM 12POS TIN SMD - 3-1445053-2
Order 'conn header 3mm 12pos tin smd - 3-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34873CT-ND.
CONN HEADER 3MM 2POS TIN SMD - 2-1445053-2
Order 'conn header 3mm 2pos tin smd - 2-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33199DKR-ND.
CONN HEADER 3MM 3POS TIN SMD - 2-1445053-3
Order 'conn header 3mm 3pos tin smd - 2-1445053-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33200DKR-ND.
Send this link via E-Mail
Help With This Screen
