Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445053-7
CONN HEADER 3MM 7POS TIN SMD - 1445053-7 - Connectors
| Digi-Key Part Number | A30341CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1445053-7 | |||
| Description | CONN HEADER 3MM 7POS TIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445053-7
| Technical/Catalog Information | 1445053-7 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Cut Tape (CT) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 7 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1445053 7 14450537 A30341CT ND A30341CTND A30341CT |
1445053-7 Specification Sheet
CONN HEADER 3MM 7POS TIN SMD - 1445053-7 (A30341CT-ND) - Connectors
Related parts Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445053-7Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445053-7
Order 'conn header 3mm 7pos tin smd - 1445053-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30341CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1445053-7
Order 'conn header 3mm 7pos tin smd - 1445053-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30341TR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 2-1445053-7
Order 'conn header 3mm 7pos tin smd - 2-1445053-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445053-7-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445053-2
Order 'conn header 3mm 2pos tin smd - 1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30336CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1445053-2
Order 'conn header 3mm 2pos tin smd - 1445053-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30336TR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445053-3
Order 'conn header 3mm 3pos tin smd - 1445053-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30337CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1445053-3
Order 'conn header 3mm 3pos tin smd - 1445053-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30337TR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445053-4
Order 'conn header 3mm 4pos tin smd - 1445053-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30338CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1445053-4
Order 'conn header 3mm 4pos tin smd - 1445053-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30338TR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445053-5
Order 'conn header 3mm 5pos tin smd - 1445053-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30339CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1445053-5
Order 'conn header 3mm 5pos tin smd - 1445053-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30339TR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445053-6
Order 'conn header 3mm 6pos tin smd - 1445053-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30340CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1445053-6
Order 'conn header 3mm 6pos tin smd - 1445053-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30340TR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445053-8
Order 'conn header 3mm 8pos tin smd - 1445053-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30342CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1445053-8
Order 'conn header 3mm 8pos tin smd - 1445053-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30342TR-ND.
Options for Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445053-7
Send this link via E-Mail
Help With This Screen
