CONN HEADER 3MM 12POS TIN T/H - 1-1445050-2 - Connectors, Interconnects
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445050-2
| Digi-Key Part Number | A30324-ND |
4704 |
1.50392 |
Extended Price
7074.44 |
| Manufacturer Part Number | 1-1445050-2 | |||
| Description | CONN HEADER 3MM 12POS TIN T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445050-2
| Technical/Catalog Information | 1-1445050-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Press-Fit |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 12 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 1445050 2 114450502 A30324 ND A30324ND A30324 |
1-1445050-2 Specification Sheet
CONN HEADER 3MM 12POS TIN T/H - 1-1445050-2 (A30324-ND) - Connectors, Interconnects
Related parts Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445050-2CONN HEADER 3MM 12POS TIN T/H - 1-1445050-2
Order 'conn header 3mm 12pos tin t/h - 1-1445050-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30324-ND.
CONN HEADER 3MM 12POS TIN T/H - 3-1445050-2
Order 'conn header 3mm 12pos tin t/h - 3-1445050-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445050-2-ND.
CONN HEADER 3MM 10POS TIN T/H - 1-1445050-0
Order 'conn header 3mm 10pos tin t/h - 1-1445050-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30322-ND.
CONN HEADER 3MM 11POS TIN T/H - 1-1445050-1
Order 'conn header 3mm 11pos tin t/h - 1-1445050-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30323-ND.
CONN HEADER VERT 12POS TIN PCB - 794354-1
Order 'conn header vert 12pos tin pcb - 794354-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794354-1-ND.
CONN HEADER 3MM 12POS GOLD T/H - 1-1445093-2
Order 'conn header 3mm 12pos gold t/h - 1-1445093-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30335-ND.
CONN HEADER 3MM 12POS R/A GOLD - 1-1445098-2
Order 'conn header 3mm 12pos r/a gold - 1-1445098-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30379-ND.
CONN HEADER 3MM 12POS TIN SMD - 1-1445053-2
Order 'conn header 3mm 12pos tin smd - 1-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30346CT-ND.
CONN HEADER 3MM 12POS TIN SMD - 1-1445053-2
Order 'conn header 3mm 12pos tin smd - 1-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30346TR-ND.
CONN HEADER 3MM 12POS DUAL TIN - 1-794630-2
Order 'conn header 3mm 12pos dual tin - 1-794630-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30407-ND.
CONN HEADER 3MM 11POS TIN T/H - 3-1445050-1
Order 'conn header 3mm 11pos tin t/h - 3-1445050-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445050-1-ND.
CONN HEADER 3MM 12POS TIN SMD - 3-1445053-2
Order 'conn header 3mm 12pos tin smd - 3-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34873CT-ND.
CONN HEADER 3MM 12POS TIN SMD - 3-1445053-2
Order 'conn header 3mm 12pos tin smd - 3-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34873TR-ND.
CONN HEADER VERT 12POS TIN PCB - 794307-1
Order 'conn header vert 12pos tin pcb - 794307-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794307-1-ND.
CONN HEADER VERT 12POS TIN PCB - 794470-1
Order 'conn header vert 12pos tin pcb - 794470-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794470-1-ND.
Options for Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1445050-2
Send this link via E-Mail
Help With This Screen
