CONN HEADER 3MM 9POS TIN T/H - 1445050-9 - Connectors, Interconnects
| Digi-Key Part Number | A30321-ND |
4480 |
1.73567 |
Extended Price
7775.80 |
| Manufacturer Part Number | 1445050-9 | |||
| Description | CONN HEADER 3MM 9POS TIN T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1445050-9 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Press-Fit |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 9 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1445050 9 14450509 A30321 ND A30321ND A30321 |
1445050-9 Specification Sheet
CONN HEADER 3MM 9POS TIN T/H - 1445050-9 (A30321-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 3MM 9POS TIN T/H - 1445050-9
Order 'conn header 3mm 9pos tin t/h - 1445050-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30321-ND.
CONN HEADER 3MM 9POS TIN SMD - 2-1445053-9
Order 'conn header 3mm 9pos tin smd - 2-1445053-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445053-9-ND.
CONN HEADER 3MM 9POS TIN T/H - 2-1445050-9
Order 'conn header 3mm 9pos tin t/h - 2-1445050-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34829-ND.
CONN HEADER 3MM 9POS TIN SMD - 1445053-9
Order 'conn header 3mm 9pos tin smd - 1445053-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30343CT-ND.
CONN HEADER 3MM 9POS TIN SMD - 1445053-9
Order 'conn header 3mm 9pos tin smd - 1445053-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30343TR-ND.
CONN HEADER 3MM 9POS GOLD SMD - 2-1445096-9
Order 'conn header 3mm 9pos gold smd - 2-1445096-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445096-9-ND.
CONN HEADER 3MM 2POS TIN T/H - 1445050-2
Order 'conn header 3mm 2pos tin t/h - 1445050-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30314-ND.
CONN HEADER 3MM 3POS TIN T/H - 1445050-3
Order 'conn header 3mm 3pos tin t/h - 1445050-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30315-ND.
CONN HEADER 3MM 4POS TIN T/H - 1445050-4
Order 'conn header 3mm 4pos tin t/h - 1445050-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30316-ND.
CONN HEADER 3MM 5POS TIN T/H - 1445050-5
Order 'conn header 3mm 5pos tin t/h - 1445050-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30317-ND.
CONN HEADER 3MM 6POS TIN T/H - 1445050-6
Order 'conn header 3mm 6pos tin t/h - 1445050-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30318-ND.
CONN HEADER 3MM 7POS TIN T/H - 1445050-7
Order 'conn header 3mm 7pos tin t/h - 1445050-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30319-ND.
CONN HEADER 3MM 8POS TIN T/H - 1445050-8
Order 'conn header 3mm 8pos tin t/h - 1445050-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30320-ND.
CONN HEADER 3MM 9POS GOLD T/H - 1445093-9
Order 'conn header 3mm 9pos gold t/h - 1445093-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30332-ND.
CONN HEADER 3MM 9POS R/A GOLD - 1445098-9
Order 'conn header 3mm 9pos r/a gold - 1445098-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30376-ND.
Send this link via E-Mail
Help With This Screen
