CONN HEADER 3MM 8POS TIN T/H - 1445050-8 - Connectors, Interconnects
| Digi-Key Part Number | A30320-ND |
4480 |
1.59567 |
Extended Price
7148.60 |
| Manufacturer Part Number | 1445050-8 | |||
| Description | CONN HEADER 3MM 8POS TIN T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1445050-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Press-Fit |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 8 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1445050 8 14450508 A30320 ND A30320ND A30320 |
1445050-8 Specification Sheet
CONN HEADER 3MM 8POS TIN T/H - 1445050-8 (A30320-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 3MM 8POS TIN T/H - 1445050-8
Order 'conn header 3mm 8pos tin t/h - 1445050-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30320-ND.
CONN HEADER 3MM 8POS TIN SMD - 2-1445053-8
Order 'conn header 3mm 8pos tin smd - 2-1445053-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33203CT-ND.
CONN HEADER 3MM 8POS TIN SMD - 2-1445053-8
Order 'conn header 3mm 8pos tin smd - 2-1445053-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33203TR-ND.
CONN HEADER 3MM 8POS TIN SMD - 2-1445053-8
Order 'conn header 3mm 8pos tin smd - 2-1445053-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33203DKR-ND.
CONN HEADER 3MM 8POS TIN T/H - 2-1445050-8
Order 'conn header 3mm 8pos tin t/h - 2-1445050-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34828-ND.
CONN HEADER 3MM 8POS TIN SMD - 1445053-8
Order 'conn header 3mm 8pos tin smd - 1445053-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30342CT-ND.
CONN HEADER 3MM 8POS TIN SMD - 1445053-8
Order 'conn header 3mm 8pos tin smd - 1445053-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30342TR-ND.
CONN HEADER BRKWAWAY 8POS TIN - 826937-8
Order 'conn header brkwaway 8pos tin - 826937-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 826937-8-ND.
CONN HEADER BRKAWAY 8POS TIN - 146135-3
Order 'conn header brkaway 8pos tin - 146135-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146135-3-ND.
CONN HEADER BRKWAY 8POS SGL .100 - 5-146282-8
Order 'conn header brkway 8pos sgl .100 - 5-146282-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-146282-8-ND.
CONN HEADER 3MM 2POS TIN T/H - 1445050-2
Order 'conn header 3mm 2pos tin t/h - 1445050-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30314-ND.
CONN HEADER 3MM 3POS TIN T/H - 1445050-3
Order 'conn header 3mm 3pos tin t/h - 1445050-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30315-ND.
CONN HEADER 3MM 4POS TIN T/H - 1445050-4
Order 'conn header 3mm 4pos tin t/h - 1445050-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30316-ND.
CONN HEADER 3MM 5POS TIN T/H - 1445050-5
Order 'conn header 3mm 5pos tin t/h - 1445050-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30317-ND.
CONN HEADER 3MM 6POS TIN T/H - 1445050-6
Order 'conn header 3mm 6pos tin t/h - 1445050-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30318-ND.
Send this link via E-Mail
Help With This Screen
