CONN HEADER SOCKT 6POS VERT GOLD - 207611-3
| Digi-Key Part Number | A30100-ND |
1 25 100 500 1000 |
8.32000 5.21240 4.55300 4.08200 3.76800 |
Extended Price
8.32 130.31 455.30 2041.00 3768.00 |
| Manufacturer Part Number | 207611-3 | |||
| Description | CONN HEADER SOCKT 6POS VERT GOLD | |||
| Quantity Available | 214 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 207611-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | - |
| Series | Metrimate |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
207611 3 2076113 A30100 ND A30100ND A30100 |
207611-3 Specification Sheet
CONN HEADER SOCKT 6POS VERT GOLD - 207611-3 (A30100-ND)
Related parts:CONN HEADER SOCKT 6POS VERT GOLD - 207611-3
Order 'conn header sockt 6pos vert gold - 207611-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30100-ND.
CONN HEADER SOCKT 6POS VERT GOLD - 207611-7
Order 'conn header sockt 6pos vert gold - 207611-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33321-ND.
CONN HEADER PIN 6POS VERT GOLD - 207158-3
Order 'conn header pin 6pos vert gold - 207158-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30064-ND.
CONN HEADER PIN 6POS VERT GOLD - 207583-3
Order 'conn header pin 6pos vert gold - 207583-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30092-ND.
CONN HEADER SKT 6POS VERT GOLD - 207524-3
Order 'conn header skt 6pos vert gold - 207524-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30078-ND.
CONN HEADER SOCKT 3POS VERT GOLD - 207609-3
Order 'conn header sockt 3pos vert gold - 207609-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30098-ND.
CONN HEADER SOCKT 6POS VERT TIN - 207611-1
Order 'conn header sockt 6pos vert tin - 207611-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30099-ND.
CONN HEADER SOCKT 6POS VERT TIN - 207611-6
Order 'conn header sockt 6pos vert tin - 207611-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33320-ND.
CONN HEADER .100 6POS VERT GOLD - 3-103336-7
Order 'conn header .100 6pos vert gold - 3-103336-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-103336-7-ND.
CONN HEADER 36POS DUAL VERT GOLD - 102690-3
Order 'conn header 36pos dual vert gold - 102690-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102690-3-ND.
CONN HEADER 8POS DUAL VERT GOLD - 103542-3
Order 'conn header 8pos dual vert gold - 103542-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103542-3-ND.
CONN HEADER 15POS .050 VERT GOLD - 104071-3
Order 'conn header 15pos .050 vert gold - 104071-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104071-3-ND.
CONN HEADER BRKWAY 6POS DL GOLD - 146257-3
Order 'conn header brkway 6pos dl gold - 146257-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146257-3-ND.
CONN HEADER .100" 6POS VERT T/H - 3-102898-7
Order 'conn header .100" 6pos vert t/h - 3-102898-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-102898-7-ND.
CONN HEADER 120POS DL VERT GOLD - 534257-3
Order 'conn header 120pos dl vert gold - 534257-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 534257-3-ND.
Send this link via E-Mail
Help With This Screen