CONN HEADR 12POS STR KEY-YY 15AU - 2-917658-2 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-917658-2
| Digi-Key Part Number | A29727-ND |
1 25 50 100 500 1000 |
4.62000 4.15800 3.69600 3.31100 2.77200 2.07900 |
Extended Price
4.62 103.95 184.80 331.10 1386.00 2079.00 |
| Manufacturer Part Number | 2-917658-2 | |||
| Description | CONN HEADR 12POS STR KEY-YY 15AU | |||
| Quantity Available | 168 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-917658-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock, Polarizing Key |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.200" (5.08mm) |
| Row Spacing | 0.300" (7.62mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 12 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 917658 2 29176582 A29727 ND A29727ND A29727 |
2-917658-2 Specification Sheet
CONN HEADR 12POS STR KEY-YY 15AU - 2-917658-2 (A29727-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-917658-2CONN HEADR 12POS STR KEY-YY 15AU - 2-917658-2
Order 'conn headr 12pos str key-yy 15au - 2-917658-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29727-ND.
CONN HEADR 12POS STR KEY-YY 30AU - 2-917658-3
Order 'conn headr 12pos str key-yy 30au - 2-917658-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29728-ND.
CONN HEADR 12POS STR KEY-YY TIN - 2-917658-5
Order 'conn headr 12pos str key-yy tin - 2-917658-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29729-ND.
CONN HEADR 12POS STR KEY-XX 15AU - 1-917658-2
Order 'conn headr 12pos str key-xx 15au - 1-917658-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29724-ND.
CONN HEADR 12POS STR KEY-XY 15AU - 3-917658-2
Order 'conn headr 12pos str key-xy 15au - 3-917658-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29730-ND.
CONN HEADR 10POS STR KEY-YY 15AU - 2-917657-2
Order 'conn headr 10pos str key-yy 15au - 2-917657-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29718-ND.
CONN HEADR 10POS STR KEY-XX 15AU - 1-917657-2
Order 'conn headr 10pos str key-xx 15au - 1-917657-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29715-ND.
CONN HEADR 10POS STR KEY-XY 15AU - 3-917657-2
Order 'conn headr 10pos str key-xy 15au - 3-917657-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29721-ND.
CONN HEADR 12POS STR KEY-XX 30AU - 1-917658-3
Order 'conn headr 12pos str key-xx 30au - 1-917658-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29725-ND.
CONN HEADR 12POS STR KEY-XX TIN - 1-917658-5
Order 'conn headr 12pos str key-xx tin - 1-917658-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29726-ND.
CONN HEADR 12POS STR KEY-XY 30AU - 3-917658-3
Order 'conn headr 12pos str key-xy 30au - 3-917658-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29731-ND.
CONN HEADR 12POS STR KEY-XY TIN - 3-917658-5
Order 'conn headr 12pos str key-xy tin - 3-917658-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29732-ND.
CONN HEADR 10POS STR KEY-YY 30AU - 2-917657-3
Order 'conn headr 10pos str key-yy 30au - 2-917657-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29719-ND.
CONN HEADR 10POS STR KEY-YY TIN - 2-917657-5
Order 'conn headr 10pos str key-yy tin - 2-917657-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29720-ND.
CONN HEADER 12POS STR KEY-Y 15AU - 1318126-2
Order 'conn header 12pos str key-y 15au - 1318126-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29812-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-917658-2
Send this link via E-Mail
Help With This Screen
