Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-917658-2
CONN HEADR 12POS STR KEY-XX 15AU - 1-917658-2 - Connectors, Interconnects
| Digi-Key Part Number | A29724-ND |
5040 |
1.72500 |
Extended Price
8694.00 |
| Manufacturer Part Number | 1-917658-2 | |||
| Description | CONN HEADR 12POS STR KEY-XX 15AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-917658-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock, Polarizing Key |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.200" (5.08mm) |
| Row Spacing | 0.300" (7.62mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 12 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 917658 2 19176582 A29724 ND A29724ND A29724 |
1-917658-2 Specification Sheet
CONN HEADR 12POS STR KEY-XX 15AU - 1-917658-2 (A29724-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-917658-2Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-917658-2
Order 'conn headr 12pos str key-xx 15au - 1-917658-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29724-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-917657-2
Order 'conn headr 10pos str key-xx 15au - 1-917657-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29715-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-917658-3
Order 'conn headr 12pos str key-xx 30au - 1-917658-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29725-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-917658-5
Order 'conn headr 12pos str key-xx tin - 1-917658-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29726-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-917658-2
Order 'conn headr 12pos str key-xy 15au - 3-917658-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29730-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-917658-2
Order 'conn headr 12pos str key-yy 15au - 2-917658-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29727-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178136-2
Order 'conn headr 3pos str key-x 15gold - 1-178136-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29370-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1123309-2
Order 'conn header 4pos r/a key-xx 15au - 1-1123309-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29759-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178140-2
Order 'conn hdr 6pos vert key-xx 15gold - 1-178140-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29401-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178141-2
Order 'conn hdr 6pos vert key-xx 15gold - 1-178141-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29411-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-917542-2
Order 'conn header 4pos vert key-x 15au - 1-917542-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29709-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-917657-3
Order 'conn headr 10pos str key-xx 30au - 1-917657-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29716-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-917657-5
Order 'conn headr 10pos str key-xx tin - 1-917657-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29717-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-917657-2
Order 'conn headr 10pos str key-xy 15au - 3-917657-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29721-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-917658-3
Order 'conn headr 12pos str key-xy 30au - 3-917658-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29731-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-917658-2
Send this link via E-Mail
Help With This Screen
