Keywords:





Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-353079-2

CONN HDR 2POS R/A KEY-X 15GOLD - 1-353079-2 - Connectors, Interconnects

Digi-Key Part Number A29654-ND
Price Break
1
25
50
100
500
1000
Unit Price
2.58000
2.32200
2.06400
1.84900
1.54800
1.16100
Extended Price
2.58
58.05
103.20
184.90
774.00
1161.00
Manufacturer Part Number1-353079-2
DescriptionCONN HDR 2POS R/A KEY-X 15GOLD
Quantity Available 1983
All prices are in USD

Purchase Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-353079-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-353079-2
Technical/Catalog Information1-353079-2
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishGold
Contact Mating Length-
FeaturesBoard Lock, Polarizing Key
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.400" (10.16mm)
Row Spacing-
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Number of Positions 2
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 353079 2
13530792
A29654 ND
A29654ND
A29654

1-353079-2 Specification Sheet

Image of CONN HDR 2POS R/A KEY-X 15GOLD - 1-353079-2

CONN HDR 2POS R/A KEY-X 15GOLD - 1-353079-2 (A29654-ND) - Connectors, Interconnects

Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-353079-2
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-353079-2
 Order 'conn hdr 2pos r/a key-x 15gold - 1-353079-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29654-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-353079-3
 Order 'conn hdr 2pos r/a key-x 30gold - 1-353079-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29655-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178137-2
 Order 'conn hdr 6pos r/a key-xx 15gold - 1-178137-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29376-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178138-2
 Order 'conn hdr 3pos r/a key-x 15gold - 1-178138-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29385-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178139-2
 Order 'conn hdr 6pos r/a key-xx 15gold - 1-178139-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29391-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178293-2
 Order 'conn hdr 3pos r/a key-x 15gold - 1-178293-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29437-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178294-2
 Order 'conn hdr 4pos r/a key-x 15gold - 1-178294-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29443-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178295-2
 Order 'conn hdr 5pos r/a key-x 15gold - 1-178295-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29449-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178296-2
 Order 'conn hdr 6pos r/a key-x 15gold - 1-178296-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29452-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178297-2
 Order 'conn hdr 8pos r/a key-x 15gold - 1-178297-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29458-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178298-2
 Order 'conn hdr 10pos r/a key-x 15gold - 1-178298-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29461-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-179276-2
 Order 'conn headr 2pos r/a key-x 15gold - 1-179276-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29545-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-316130-2
 Order 'conn hdr 5pos r/a key-x 15gold - 1-316130-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29616-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-316131-2
 Order 'conn hdr 6pos r/a key-x 15gold - 1-316131-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29622-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-353081-2
 Order 'conn hdr 3pos r/a key-x 15gold - 1-353081-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29662-ND.

Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-353079-2
Send this link via E-Mail
Help With This Screen

CONN HDR 2POS R/A KEY-X 15GOLD - 1-353079-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HDR 2POS DUAL R/A TIN SMD - 794627-2 Next: CONN HDR 2POS R/A KEY-X 30GOLD - 1-353079-3
CONN HDR 2POS R/A KEY-X 15GOLD - 1-353079-2