Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 316517-3
CONN HDR 20POS VERT DUAL 30GOLD - 316517-3 - Connectors, Interconnects
| Digi-Key Part Number | A29644-ND |
1 25 50 100 500 1000 |
5.19000 4.67120 4.15200 3.71950 3.11400 2.33550 |
Extended Price
5.19 116.78 207.60 371.95 1557.00 2335.50 |
| Manufacturer Part Number | 316517-3 | |||
| Description | CONN HDR 20POS VERT DUAL 30GOLD | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 316517-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.200" (5.08mm) |
| Row Spacing | 0.200" (5.08mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 20 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
316517 3 3165173 A29644 ND A29644ND A29644 |
316517-3 Specification Sheet
CONN HDR 20POS VERT DUAL 30GOLD - 316517-3 (A29644-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 316517-3Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 316517-3
Order 'conn hdr 20pos vert dual 30gold - 316517-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29644-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 316516-3
Order 'conn hdr 12pos vert dual 30gold - 316516-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29641-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 316517-2
Order 'conn hdr 20pos vert dual 15gold - 316517-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29643-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 316517-5
Order 'conn hdr 20pos vert dual tin - 316517-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29645-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Outer Shroud Contacts 5177983-3
Order 'conn recept 80pos vert dual pcb - 5177983-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5177983-3-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104350-3
Order 'conn hdr brkway 6pos dual 30au - 104350-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104350-3-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104351-3
Order 'conn hdr brkway 6pos dual 15au - 104351-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104351-3-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104352-3
Order 'conn hdr brkway 6pos dual tin - 104352-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104352-3-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104432-3
Order 'conn hdr brkway 6pos dual 30au - 104432-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104432-3-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104433-3
Order 'conn hdr brkway 6pos dual 15au - 104433-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104433-3-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 146130-3
Order 'conn hdr brkway 8pos dual smd - 146130-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146130-3-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-178140-2
Order 'conn hdr 6pos vert key-xy 15gold - 3-178140-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29408-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-178140-5
Order 'conn hdr 6pos vert key-xy tin - 3-178140-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29410-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-178141-2
Order 'conn hdr 6pos vert key-xy 15gold - 3-178141-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29414-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-178141-5
Order 'conn hdr 6pos vert key-xy tin - 3-178141-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29416-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 316517-3
Send this link via E-Mail
Help With This Screen
