Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 316517-2
CONN HDR 20POS VERT DUAL 15GOLD - 316517-2 - Connectors, Interconnects
| Digi-Key Part Number | A29643-ND |
1 25 50 100 500 1000 |
12.12000 10.90800 9.69600 8.68600 7.27200 5.45400 |
Extended Price
12.12 272.70 484.80 868.60 3636.00 5454.00 |
| Manufacturer Part Number | 316517-2 | |||
| Description | CONN HDR 20POS VERT DUAL 15GOLD | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 316517-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.200" (5.08mm) |
| Row Spacing | 0.200" (5.08mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 20 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
316517 2 3165172 A29643 ND A29643ND A29643 |
316517-2 Specification Sheet
CONN HDR 20POS VERT DUAL 15GOLD - 316517-2 (A29643-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 316517-2Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 316517-2
Order 'conn hdr 20pos vert dual 15gold - 316517-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29643-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 316516-2
Order 'conn hdr 12pos vert dual 15gold - 316516-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29640-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 316517-3
Order 'conn hdr 20pos vert dual 30gold - 316517-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29644-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 316517-5
Order 'conn hdr 20pos vert dual tin - 316517-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29645-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1586040-0
Order 'conn header 20pos vert dual tin - 2-1586040-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1586040-0-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794070-2
Order 'conn hdr 20pos str dual .163 au - 794070-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25624-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104350-2
Order 'conn hdr brkway 4pos dual 30au - 104350-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104350-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104351-2
Order 'conn hdr brkway 4pos dual 15au - 104351-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104351-2-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104352-2
Order 'conn hdr brkway 4pos dual tin - 104352-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104352-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104432-2
Order 'conn hdr brkway 4pos dual 30au - 104432-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104432-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104433-2
Order 'conn hdr brkway 4pos dual 15au - 104433-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104433-2-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 146130-2
Order 'conn hdr brkway 6pos dual smd - 146130-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146130-2-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 147381-2
Order 'conn header 20pos vert .050 smd - 147381-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 147381-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-178140-3
Order 'conn hdr 6pos vert key-yy 30gold - 2-178140-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29406-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-178140-5
Order 'conn hdr 6pos vert key-yy tin - 2-178140-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29407-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 316517-2
Send this link via E-Mail
Help With This Screen
