Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-179277-5
CONN HEADER 4POS R/A KEY-Y TIN - 2-179277-5
| Digi-Key Part Number | A29556-ND |
1 25 50 100 500 1000 |
1.35000 1.21520 1.08000 .96750 .81000 .60750 |
Extended Price
1.35 30.38 54.00 96.75 405.00 607.50 |
| Manufacturer Part Number | 2-179277-5 | |||
| Description | CONN HEADER 4POS R/A KEY-Y TIN | |||
| Quantity Available | 135 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-179277-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.200" (5.08mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 78.7µin (2.00µm) |
| Number of Positions | 4 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 179277 5 21792775 A29556 ND A29556ND A29556 |
2-179277-5 Specification Sheet
CONN HEADER 4POS R/A KEY-Y TIN - 2-179277-5 (A29556-ND)
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-179277-5Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-179277-5
Order 'conn header 4pos r/a key-y tin - 2-179277-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29556-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-178294-5
Order 'conn hdr 4pos r/a key-y tin - 2-178294-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29448-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-179277-5
Order 'conn headr 4pos r/a key-x tin - 1-179277-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29553-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178294-5
Order 'conn hdr 4pos r/a key-x tin - 1-178294-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29447-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-178137-5
Order 'conn hdr 6pos r/a key-yy tin - 2-178137-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29381-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-178138-5
Order 'conn hdr 3pos r/a key-y tin - 2-178138-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29390-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-178139-5
Order 'conn hdr 6pos r/a key-yy tin - 2-178139-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29399-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-178293-5
Order 'conn hdr 3pos r/a key-y tin - 2-178293-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29442-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-178296-5
Order 'conn hdr 6pos r/a key-y tin - 2-178296-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29457-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-179276-5
Order 'conn header 2pos r/a key-x tin - 1-179276-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29547-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-316131-5
Order 'conn hdr 6pos r/a key-y tin - 2-316131-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29627-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-647125-4
Order 'conn header 4pos mta-156 r/a tin - 2-647125-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-647125-4-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-647126-4
Order 'conn header 4pos mta-156 r/a tin - 2-647126-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-647126-4-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-4
Order 'conn header 4pos rt ang t/h tin - 2-1445054-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-4-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-316080-5
Order 'conn hdr 10pos r/a key-yy tin - 2-316080-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29603-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-179277-5
Send this link via E-Mail
Help With This Screen
