CONN HEADR 4POS R/A KEY-Y 15GOLD - 2-179277-2 - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-179277-2
| Digi-Key Part Number | A29554-ND |
1 25 50 100 500 1000 |
1.68000 1.51200 1.34400 1.20400 1.00800 .75600 |
Extended Price
1.68 37.80 67.20 120.40 504.00 756.00 |
| Manufacturer Part Number | 2-179277-2 | |||
| Description | CONN HEADR 4POS R/A KEY-Y 15GOLD | |||
| Quantity Available | 1455 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-179277-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.200" (5.08mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 4 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 179277 2 21792772 A29554 ND A29554ND A29554 |
2-179277-2 Specification Sheet
CONN HEADR 4POS R/A KEY-Y 15GOLD - 2-179277-2 (A29554-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-179277-2CONN HEADR 4POS R/A KEY-X 15GOLD - 1-179277-2
Order 'conn headr 4pos r/a key-x 15gold - 1-179277-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29551-ND.
CONN HEADR 4POS R/A KEY-Y 15GOLD - 2-179277-2
Order 'conn headr 4pos r/a key-y 15gold - 2-179277-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29554-ND.
CONN HEADR 2POS R/A KEY-Y 15GOLD - 2-179276-2
Order 'conn headr 2pos r/a key-y 15gold - 2-179276-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29548-ND.
CONN HEADR 4POS R/A KEY-Y 30GOLD - 2-179277-3
Order 'conn headr 4pos r/a key-y 30gold - 2-179277-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29555-ND.
CONN HDR 4POS R/A KEY-X 15GOLD - 1-178294-2
Order 'conn hdr 4pos r/a key-x 15gold - 1-178294-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29443-ND.
CONN HEADR 4POS R/A KEY-X 30GOLD - 1-179277-3
Order 'conn headr 4pos r/a key-x 30gold - 1-179277-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29552-ND.
CONN HEADR 4POS R/A KEY-X TIN - 1-179277-5
Order 'conn headr 4pos r/a key-x tin - 1-179277-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29553-ND.
CONN HDR 6POS R/A KEY-YY 15GOLD - 2-178137-2
Order 'conn hdr 6pos r/a key-yy 15gold - 2-178137-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29379-ND.
CONN HDR 6POS R/A KEY-YY 15GOLD - 2-178139-2
Order 'conn hdr 6pos r/a key-yy 15gold - 2-178139-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29392-ND.
CONN HEADR 2POS R/A KEY-X 15GOLD - 1-179276-2
Order 'conn headr 2pos r/a key-x 15gold - 1-179276-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29545-ND.
CONN HDR 2POS R/A KEY-X 15GOLD - 1-353079-2
Order 'conn hdr 2pos r/a key-x 15gold - 1-353079-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29654-ND.
CONN HEADER 4POS R/A KEY-XX 15AU - 1-1123309-2
Order 'conn header 4pos r/a key-xx 15au - 1-1123309-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29759-ND.
CONN HEADER 4POS R/A KEY-XY 15AU - 3-1123309-2
Order 'conn header 4pos r/a key-xy 15au - 3-1123309-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29763-ND.
CONN HDR 4POS R/A KEY-Y 15GOLD - 2-178294-2
Order 'conn hdr 4pos r/a key-y 15gold - 2-178294-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29444-ND.
CONN HEADR 2POS R/A KEY-Y 30GOLD - 2-179276-3
Order 'conn headr 2pos r/a key-y 30gold - 2-179276-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29549-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-179277-2
Send this link via E-Mail
Help With This Screen
