Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178314-2
CONN HDR 4POS VERT KEY-X 15GOLD - 1-178314-2 - Connectors, Interconnects
| Digi-Key Part Number | A29488-ND |
1 25 50 100 500 1000 |
2.07000 1.86320 1.65600 1.48350 1.24200 .93150 |
Extended Price
2.07 46.58 82.80 148.35 621.00 931.50 |
| Manufacturer Part Number | 1-178314-2 | |||
| Description | CONN HDR 4POS VERT KEY-X 15GOLD | |||
| Quantity Available | 1514 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-178314-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock, Polarizing Key |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.150" (3.81mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 4 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 178314 2 11783142 A29488 ND A29488ND A29488 |
1-178314-2 Specification Sheet
CONN HDR 4POS VERT KEY-X 15GOLD - 1-178314-2 (A29488-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178314-2Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178314-2
Order 'conn hdr 4pos vert key-x 15gold - 1-178314-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29488-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-917338-2
Order 'conn hdr 4pos vert key-x 15gold - 1-917338-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29693-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-353080-2
Order 'conn hdr 2pos vert key-x 15gold - 1-353080-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29658-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-917337-2
Order 'conn hdr 2pos vert key-x 15gold - 1-917337-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29687-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178140-2
Order 'conn hdr 6pos vert key-xx 15gold - 1-178140-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29401-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178141-2
Order 'conn hdr 6pos vert key-xx 15gold - 1-178141-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29411-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178313-2
Order 'conn hdr 3pos vert key-x 15gold - 1-178313-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29482-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178314-3
Order 'conn hdr 4pos vert key-x 30gold - 1-178314-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29489-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178314-5
Order 'conn hdr 4pos vert key-x tin - 1-178314-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29490-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178315-2
Order 'conn hdr 5pos vert key-x 15gold - 1-178315-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29494-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178316-2
Order 'conn hdr 6pos vert key-x 15gold - 1-178316-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29497-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178317-2
Order 'conn hdr 8pos vert key-x 15gold - 1-178317-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29503-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178318-2
Order 'conn hdr 10pos vert key-x 15gold - 1-178318-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29506-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-316132-2
Order 'conn hdr 5pos vert key-x 15gold - 1-316132-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29628-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-316133-2
Order 'conn hdr 6pos vert key-x 15gold - 1-316133-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29634-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-178314-2
Send this link via E-Mail
Help With This Screen
