CONN HDR 3POS VERT KEY-Y 30GOLD - 2-178313-3 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-178313-3
| Digi-Key Part Number | A29486-ND |
2530 |
1.33500 |
Extended Price
3377.55 |
| Manufacturer Part Number | 2-178313-3 | |||
| Description | CONN HDR 3POS VERT KEY-Y 30GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-178313-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock, Polarizing Key |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.150" (3.81mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 3 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 178313 3 21783133 A29486 ND A29486ND A29486 |
2-178313-3 Specification Sheet
CONN HDR 3POS VERT KEY-Y 30GOLD - 2-178313-3 (A29486-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-178313-3CONN HDR 3POS VERT KEY-Y 30GOLD - 2-178313-3
Order 'conn hdr 3pos vert key-y 30gold - 2-178313-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29486-ND.
CONN HDR 3POS VERT KEY-Y 30GOLD - 2-353082-3
Order 'conn hdr 3pos vert key-y 30gold - 2-353082-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29671-ND.
CONN HDR 3POS VERT KEY-X 30GOLD - 1-178313-3
Order 'conn hdr 3pos vert key-x 30gold - 1-178313-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29483-ND.
CONN HDR 6POS VERT KEY-YY 30GOLD - 2-178140-3
Order 'conn hdr 6pos vert key-yy 30gold - 2-178140-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29406-ND.
CONN HDR 2POS VERT KEY-Y 30GOLD - 2-353080-3
Order 'conn hdr 2pos vert key-y 30gold - 2-353080-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29661-ND.
CONN HDR 2POS VERT KEY-Y 30GOLD - 2-917337-3
Order 'conn hdr 2pos vert key-y 30gold - 2-917337-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29691-ND.
CONN HDR 3POS VERT KEY-Y 15GOLD - 2-178313-2
Order 'conn hdr 3pos vert key-y 15gold - 2-178313-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29485-ND.
CONN HDR 3POS VERT KEY-Y TIN - 2-178313-5
Order 'conn hdr 3pos vert key-y tin - 2-178313-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29487-ND.
CONN HDR 4POS VERT KEY-Y 30GOLD - 2-178314-3
Order 'conn hdr 4pos vert key-y 30gold - 2-178314-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29492-ND.
CONN HDR 6POS VERT KEY-Y 30GOLD - 2-178316-3
Order 'conn hdr 6pos vert key-y 30gold - 2-178316-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29501-ND.
CONN HDR 5POS VERT KEY-Y 30GOLD - 2-316132-3
Order 'conn hdr 5pos vert key-y 30gold - 2-316132-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29632-ND.
CONN HDR 6POS VERT KEY-Y 30GOLD - 2-316133-3
Order 'conn hdr 6pos vert key-y 30gold - 2-316133-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29638-ND.
CONN HDR 4POS VERT KEY-Y 30GOLD - 2-917338-3
Order 'conn hdr 4pos vert key-y 30gold - 2-917338-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29697-ND.
CONN HDR 3POS VERT KEY-X 30GOLD - 1-353082-3
Order 'conn hdr 3pos vert key-x 30gold - 1-353082-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29669-ND.
CONN HDR 3POS VERT KEY-X 15GOLD - 1-178313-2
Order 'conn hdr 3pos vert key-x 15gold - 1-178313-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29482-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-178313-3
Send this link via E-Mail
Help With This Screen
