CONN HDR 3POS VERT KEY-Y 15GOLD - 2-178313-2 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-178313-2
| Digi-Key Part Number | A29485-ND |
1 25 50 100 500 1000 |
2.28000 2.05200 1.82400 1.63400 1.36800 1.02600 |
Extended Price
2.28 51.30 91.20 163.40 684.00 1026.00 |
| Manufacturer Part Number | 2-178313-2 | |||
| Description | CONN HDR 3POS VERT KEY-Y 15GOLD | |||
| Quantity Available | 73 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-178313-2
| Technical/Catalog Information | 2-178313-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock, Polarizing Key |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.150" (3.81mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 3 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 178313 2 21783132 A29485 ND A29485ND A29485 |
2-178313-2 Specification Sheet
CONN HDR 3POS VERT KEY-Y 15GOLD - 2-178313-2 (A29485-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-178313-2CONN HDR 3POS VERT KEY-X 15GOLD - 1-178313-2
Order 'conn hdr 3pos vert key-x 15gold - 1-178313-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29482-ND.
CONN HDR 3POS VERT KEY-Y 15GOLD - 2-178313-2
Order 'conn hdr 3pos vert key-y 15gold - 2-178313-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29485-ND.
CONN HDR 6POS VERT KEY-YY 15GOLD - 2-178140-2
Order 'conn hdr 6pos vert key-yy 15gold - 2-178140-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29405-ND.
CONN HDR 3POS VERT KEY-X 15GOLD - 1-353082-2
Order 'conn hdr 3pos vert key-x 15gold - 1-353082-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29668-ND.
CONN HDR 3POS VERT KEY-Y 15GOLD - 2-353082-2
Order 'conn hdr 3pos vert key-y 15gold - 2-353082-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29670-ND.
CONN HDR 3POS VERT KEY-Y 30GOLD - 2-178313-3
Order 'conn hdr 3pos vert key-y 30gold - 2-178313-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29486-ND.
CONN HDR 3POS VERT KEY-Y TIN - 2-178313-5
Order 'conn hdr 3pos vert key-y tin - 2-178313-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29487-ND.
CONN HDR 2POS VERT KEY-X 15GOLD - 1-353080-2
Order 'conn hdr 2pos vert key-x 15gold - 1-353080-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29658-ND.
CONN HDR 2POS VERT KEY-Y 15GOLD - 2-353080-2
Order 'conn hdr 2pos vert key-y 15gold - 2-353080-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29660-ND.
CONN HDR 2POS VERT KEY-X 15GOLD - 1-917337-2
Order 'conn hdr 2pos vert key-x 15gold - 1-917337-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29687-ND.
CONN HDR 2POS VERT KEY-Y 15GOLD - 2-917337-2
Order 'conn hdr 2pos vert key-y 15gold - 2-917337-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29690-ND.
CONN HDR 4POS VERT KEY-X 15GOLD - 1-178314-2
Order 'conn hdr 4pos vert key-x 15gold - 1-178314-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29488-ND.
CONN HDR 4POS VERT KEY-Y 15GOLD - 2-178314-2
Order 'conn hdr 4pos vert key-y 15gold - 2-178314-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29491-ND.
CONN HDR 5POS VERT KEY-X 15GOLD - 1-178315-2
Order 'conn hdr 5pos vert key-x 15gold - 1-178315-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29494-ND.
CONN HDR 6POS VERT KEY-X 15GOLD - 1-178316-2
Order 'conn hdr 6pos vert key-x 15gold - 1-178316-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29497-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-178313-2
Send this link via E-Mail
Help With This Screen
