CONN HDR 6POS R/A KEY-X 15GOLD - 1-178296-2
| Digi-Key Part Number | A29452-ND |
1 25 50 100 500 1000 |
5.34000 4.80600 4.27200 3.82700 3.20400 2.40300 |
Extended Price
5.34 120.15 213.60 382.70 1602.00 2403.00 |
| Manufacturer Part Number | 1-178296-2 | |||
| Description | CONN HDR 6POS R/A KEY-X 15GOLD | |||
| Quantity Available | 389 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-178296-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock, Polarizing Key |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.150" (3.81mm) |
| Row Spacing | - |
| Series | Dynamic 3100 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 178296 2 11782962 A29452 ND A29452ND A29452 |
1-178296-2 Specification Sheet
CONN HDR 6POS R/A KEY-X 15GOLD - 1-178296-2 (A29452-ND)
Related parts:CONN HDR 6POS R/A KEY-X 15GOLD - 1-178296-2
Order 'conn hdr 6pos r/a key-x 15gold - 1-178296-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29452-ND.
CONN HDR 6POS R/A KEY-XX 15GOLD - 1-178137-2
Order 'conn hdr 6pos r/a key-xx 15gold - 1-178137-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29376-ND.
CONN HDR 6POS R/A KEY-XX 15GOLD - 1-178139-2
Order 'conn hdr 6pos r/a key-xx 15gold - 1-178139-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29391-ND.
CONN HDR 6POS R/A KEY-X 15GOLD - 1-316131-2
Order 'conn hdr 6pos r/a key-x 15gold - 1-316131-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29622-ND.
CONN HDR 6POS R/A KEY-XY 15GOLD - 3-178137-2
Order 'conn hdr 6pos r/a key-xy 15gold - 3-178137-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29382-ND.
CONN HDR 3POS R/A KEY-X 15GOLD - 1-178138-2
Order 'conn hdr 3pos r/a key-x 15gold - 1-178138-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29385-ND.
CONN HDR 6POS R/A KEY-XY 15GOLD - 3-178139-2
Order 'conn hdr 6pos r/a key-xy 15gold - 3-178139-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29393-ND.
CONN HDR 6POS R/A KEY-YX 15GOLD - 4-178139-2
Order 'conn hdr 6pos r/a key-yx 15gold - 4-178139-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29394-ND.
CONN HDR 3POS R/A KEY-X 15GOLD - 1-178293-2
Order 'conn hdr 3pos r/a key-x 15gold - 1-178293-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29437-ND.
CONN HDR 4POS R/A KEY-X 15GOLD - 1-178294-2
Order 'conn hdr 4pos r/a key-x 15gold - 1-178294-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29443-ND.
CONN HDR 5POS R/A KEY-X 15GOLD - 1-178295-2
Order 'conn hdr 5pos r/a key-x 15gold - 1-178295-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29449-ND.
CONN HDR 6POS R/A KEY-X 30GOLD - 1-178296-3
Order 'conn hdr 6pos r/a key-x 30gold - 1-178296-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29454-ND.
CONN HDR 6POS R/A KEY-X TIN - 1-178296-5
Order 'conn hdr 6pos r/a key-x tin - 1-178296-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29456-ND.
CONN HDR 8POS R/A KEY-X 15GOLD - 1-178297-2
Order 'conn hdr 8pos r/a key-x 15gold - 1-178297-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29458-ND.
CONN HDR 10POS R/A KEY-X 15GOLD - 1-178298-2
Order 'conn hdr 10pos r/a key-x 15gold - 1-178298-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29461-ND.
Send this link via E-Mail
Help With This Screen