CONN HDR 4POS R/A KEY-Y TIN - 2-178294-5
| Digi-Key Part Number | A29448-ND |
1 25 50 100 500 1000 |
1.26000 1.13400 1.00800 .90300 .75600 .56700 |
Extended Price
1.26 28.35 50.40 90.30 378.00 567.00 |
| Manufacturer Part Number | 2-178294-5 | |||
| Description | CONN HDR 4POS R/A KEY-Y TIN | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-178294-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock, Polarizing Key |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.150" (3.81mm) |
| Row Spacing | - |
| Series | Dynamic 3100 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 78.7µin (2.00µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 178294 5 21782945 A29448 ND A29448ND A29448 |
2-178294-5 Specification Sheet
CONN HDR 4POS R/A KEY-Y TIN - 2-178294-5 (A29448-ND)
Related parts:CONN HDR 4POS R/A KEY-Y TIN - 2-178294-5
Order 'conn hdr 4pos r/a key-y tin - 2-178294-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29448-ND.
CONN HDR 4POS R/A KEY-X TIN - 1-178294-5
Order 'conn hdr 4pos r/a key-x tin - 1-178294-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29447-ND.
CONN HDR 6POS R/A KEY-YY TIN - 2-178137-5
Order 'conn hdr 6pos r/a key-yy tin - 2-178137-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29381-ND.
CONN HDR 3POS R/A KEY-Y TIN - 2-178138-5
Order 'conn hdr 3pos r/a key-y tin - 2-178138-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29390-ND.
CONN HDR 6POS R/A KEY-YY TIN - 2-178139-5
Order 'conn hdr 6pos r/a key-yy tin - 2-178139-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29399-ND.
CONN HDR 3POS R/A KEY-Y TIN - 2-178293-5
Order 'conn hdr 3pos r/a key-y tin - 2-178293-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29442-ND.
CONN HDR 4POS R/A KEY-Y 15GOLD - 2-178294-2
Order 'conn hdr 4pos r/a key-y 15gold - 2-178294-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29444-ND.
CONN HDR 4POS R/A KEY-Y 30GOLD - 2-178294-3
Order 'conn hdr 4pos r/a key-y 30gold - 2-178294-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29446-ND.
CONN HDR 6POS R/A KEY-Y TIN - 2-178296-5
Order 'conn hdr 6pos r/a key-y tin - 2-178296-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29457-ND.
CONN HEADER 4POS R/A KEY-Y TIN - 2-179277-5
Order 'conn header 4pos r/a key-y tin - 2-179277-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29556-ND.
CONN HDR 10POS R/A KEY-YY TIN - 2-316080-5
Order 'conn hdr 10pos r/a key-yy tin - 2-316080-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29603-ND.
CONN HDR 12POS R/A KEY-YY TIN - 2-316081-5
Order 'conn hdr 12pos r/a key-yy tin - 2-316081-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29612-ND.
CONN HDR 6POS R/A KEY-Y TIN - 2-316131-5
Order 'conn hdr 6pos r/a key-y tin - 2-316131-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29627-ND.
CONN HDR 4POS R/A KEY-X 15GOLD - 1-178294-2
Order 'conn hdr 4pos r/a key-x 15gold - 1-178294-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29443-ND.
CONN HDR 6POS R/A KEY-XX TIN - 1-178137-5
Order 'conn hdr 6pos r/a key-xx tin - 1-178137-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29378-ND.
Send this link via E-Mail
Help With This Screen