CONN HDR 4POS R/A KEY-Y 30GOLD - 2-178294-3
| Digi-Key Part Number | A29446-ND |
1 25 50 100 500 1000 |
1.89000 1.70120 1.51200 1.35450 1.13400 .85050 |
Extended Price
1.89 42.53 75.60 135.45 567.00 850.50 |
| Manufacturer Part Number | 2-178294-3 | |||
| Description | CONN HDR 4POS R/A KEY-Y 30GOLD | |||
| Quantity Available | 22 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-178294-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock, Polarizing Key |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.150" (3.81mm) |
| Row Spacing | - |
| Series | Dynamic 3100 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 178294 3 21782943 A29446 ND A29446ND A29446 |
2-178294-3 Specification Sheet
CONN HDR 4POS R/A KEY-Y 30GOLD - 2-178294-3 (A29446-ND)
Related parts:CONN HDR 4POS R/A KEY-Y 30GOLD - 2-178294-3
Order 'conn hdr 4pos r/a key-y 30gold - 2-178294-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29446-ND.
CONN HDR 4POS R/A KEY-X 30GOLD - 1-178294-3
Order 'conn hdr 4pos r/a key-x 30gold - 1-178294-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29445-ND.
CONN HDR 6POS R/A KEY-YY 30GOLD - 2-178137-3
Order 'conn hdr 6pos r/a key-yy 30gold - 2-178137-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29380-ND.
CONN HDR 3POS R/A KEY-Y 30GOLD - 2-178138-3
Order 'conn hdr 3pos r/a key-y 30gold - 2-178138-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29389-ND.
CONN HDR 6POS R/A KEY-YY 30GOLD - 2-178139-3
Order 'conn hdr 6pos r/a key-yy 30gold - 2-178139-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29396-ND.
CONN HDR 3POS R/A KEY-Y 30GOLD - 2-178293-3
Order 'conn hdr 3pos r/a key-y 30gold - 2-178293-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29440-ND.
CONN HDR 4POS R/A KEY-Y 15GOLD - 2-178294-2
Order 'conn hdr 4pos r/a key-y 15gold - 2-178294-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29444-ND.
CONN HDR 4POS R/A KEY-Y TIN - 2-178294-5
Order 'conn hdr 4pos r/a key-y tin - 2-178294-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29448-ND.
CONN HDR 10POS R/A KEY-Y 30GOLD - 2-178298-3
Order 'conn hdr 10pos r/a key-y 30gold - 2-178298-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29465-ND.
CONN HEADR 4POS R/A KEY-Y 30GOLD - 2-179277-3
Order 'conn headr 4pos r/a key-y 30gold - 2-179277-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29555-ND.
CONN HDR 10POS R/A KEY-YY 30GOLD - 2-316080-3
Order 'conn hdr 10pos r/a key-yy 30gold - 2-316080-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29602-ND.
CONN HDR 12POS R/A KEY-YY 30GOLD - 2-316081-3
Order 'conn hdr 12pos r/a key-yy 30gold - 2-316081-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29611-ND.
CONN HDR 5POS R/A KEY-Y 30GOLD - 2-316130-3
Order 'conn hdr 5pos r/a key-y 30gold - 2-316130-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29620-ND.
CONN HDR 2POS R/A KEY-Y 30GOLD - 2-353079-3
Order 'conn hdr 2pos r/a key-y 30gold - 2-353079-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29657-ND.
CONN HDR 3POS R/A KEY-Y 30GOLD - 2-353081-3
Order 'conn hdr 3pos r/a key-y 30gold - 2-353081-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29665-ND.
Send this link via E-Mail
Help With This Screen