CONN HEADER 4POS VERT THRU HOLE - 1473565-4
| Digi-Key Part Number | A29167-ND |
1 25 50 100 500 1000 |
2.67000 2.40320 2.13600 1.91350 1.60200 1.20150 |
Extended Price
2.67 60.08 106.80 191.35 801.00 1201.50 |
| Manufacturer Part Number | 1473565-4 | |||
| Description | CONN HEADER 4POS VERT THRU HOLE | |||
| Quantity Available | 950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1473565-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | RITS |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1473565 4 14735654 A29167 ND A29167ND A29167 |
1473565-4 Specification Sheet
CONN HEADER 4POS VERT THRU HOLE - 1473565-4 (A29167-ND)
Related parts:CONN HEADER 4POS VERT THRU HOLE - 1473565-4
Order 'conn header 4pos vert thru hole - 1473565-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29167-ND.
CONN HEADER 3POS VERT THRU HOLE - 1473565-3
Order 'conn header 3pos vert thru hole - 1473565-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29166-ND.
CONN HEADER 5POS VERT THRU HOLE - 1473565-5
Order 'conn header 5pos vert thru hole - 1473565-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29168-ND.
CONN HEADER 6POS VERT THRU HOLE - 1473565-6
Order 'conn header 6pos vert thru hole - 1473565-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29169-ND.
CONN HEADER 7POS VERT THRU HOLE - 1473565-7
Order 'conn header 7pos vert thru hole - 1473565-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29170-ND.
CONN HEADER 8POS VERT THRU HOLE - 1473565-8
Order 'conn header 8pos vert thru hole - 1473565-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29171-ND.
CONN HEADER 4POS VERT TIN SMD - 1445052-4
Order 'conn header 4pos vert tin smd - 1445052-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1445052-4-ND.
CONN HEADER 4POS VERT .156 TIN - 643493-4
Order 'conn header 4pos vert .156 tin - 643493-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 643493-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 644759-4
Order 'conn header 4pos vert .156 gold - 644759-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 644759-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 644767-4
Order 'conn header 4pos vert .156 gold - 644767-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 644767-4-ND.
CONN HEADER 4POS VERT .100 TIN - 644893-4
Order 'conn header 4pos vert .100 tin - 644893-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 644893-4-ND.
CONN HEADER 4POS VERT .100 GOLD - 647116-4
Order 'conn header 4pos vert .100 gold - 647116-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 647116-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 647143-4
Order 'conn header 4pos vert .156 gold - 647143-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 647143-4-ND.
CONN HEADER 4POS VERT .100 GOLD - 647168-4
Order 'conn header 4pos vert .100 gold - 647168-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 647168-4-ND.
CONN HEADER 4POS VERT .156 TIN - 647648-4
Order 'conn header 4pos vert .156 tin - 647648-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 647648-4-ND.
Send this link via E-Mail
Help With This Screen