CONN RECEPT 10POS .050X.100 IDC - 111196-1
| Digi-Key Part Number | A29136-ND |
880 |
3.52500 |
Extended Price
3102.00 |
| Manufacturer Part Number | 111196-1 | |||
| Description | CONN RECEPT 10POS .050X.100 IDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 111196-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® System 50 |
| Wire Size | 30-32 AWG |
| Packaging | Bulk |
| Fastening Type | Latch Lock |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
111196 1 1111961 A29136 ND A29136ND A29136 |
111196-1 Specification Sheet
CONN RECEPT 10POS .050X.100 IDC - 111196-1 (A29136-ND)
Related parts:CONN RECEPT 10POS VERT .050 SMD - 104652-1
Order 'conn recept 10pos vert .050 smd - 104652-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29089-ND.
CONN RECEPT 10POS .050 W/LATCH - 104892-1
Order 'conn recept 10pos .050 w/latch - 104892-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104892-1-ND.
CONN RCPT 34POS DL .100 IDC GOLD - 1-102448-5
Order 'conn rcpt 34pos dl .100 idc gold - 1-102448-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102448-5-ND.
CONN RECEPT 40 POS .100 DUAL PCB - 1-146140-9
Order 'conn recept 40 pos .100 dual pcb - 1-146140-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146140-9-ND.
CONN HEADER 10POS DUAL .100 TIN - 87587-1
Order 'conn header 10pos dual .100 tin - 87587-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87587-1-ND.
CONN RECEPT 10POS DUAL ROW SMD - 535959-1
Order 'conn recept 10pos dual row smd - 535959-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3100-ND.
CONN RECEPT 10POS .050X.100 IDC - 111196-1
Order 'conn recept 10pos .050x.100 idc - 111196-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29136-ND.
CONN RECEPT 10POS .100 IDC GOLD - 1-102694-0
Order 'conn recept 10pos .100 idc gold - 1-102694-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33406-ND.
CONN RECEPT 10POS 24AWG MTA-100 - 1-644020-2
Order 'conn recept 10pos 24awg mta-100 - 1-644020-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644020-2-ND.
CONN RECEPT 10POS 22AWG MTA 100 - 1-644038-0
Order 'conn recept 10pos 22awg mta 100 - 1-644038-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644038-0-ND.
CONN RECEPT 10POS .100 IDC GOLD - 102393-3
Order 'conn recept 10pos .100 idc gold - 102393-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25791-ND.
CONN RECEPT 10POS .100 IDC GOLD - 102448-3
Order 'conn recept 10pos .100 idc gold - 102448-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25792-ND.
CONN RECEPT 24POS .100 IDC GOLD - 1-102393-0
Order 'conn recept 24pos .100 idc gold - 1-102393-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28321-ND.
CONN RECEPT 24POS .100 IDC GOLD - 1-102448-0
Order 'conn recept 24pos .100 idc gold - 1-102448-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28696-ND.
CONN RECEPT 26POS .100 IDC GOLD - 1-102393-1
Order 'conn recept 26pos .100 idc gold - 1-102393-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28697-ND.
Send this link via E-Mail
Help With This Screen