Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640456-4
CONN HEADER VERT 24POS .100 TIN - 2-640456-4 - Connectors, Interconnects
| Digi-Key Part Number | A29105-ND |
1 25 50 100 500 1000 |
1.86000 1.67400 1.48800 1.33290 1.11594 .83696 |
Extended Price
1.86 41.85 74.40 133.29 557.97 836.96 |
| Manufacturer Part Number | 2-640456-4 | |||
| Description | CONN HEADER VERT 24POS .100 TIN | |||
| Quantity Available | 505 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-640456-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 24 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 640456 4 26404564 A29105 ND A29105ND A29105 |
2-640456-4 Specification Sheet
CONN HEADER VERT 24POS .100 TIN - 2-640456-4 (A29105-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640456-4Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640456-4
Order 'conn header vert 24pos .100 tin - 2-640456-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29105-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640456-0
Order 'conn header vert 20pos .100 tin - 2-640456-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29104-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640456-4
Order 'conn header vert 14pos .100 tin - 1-640456-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19477-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-644486-4
Order 'conn header vert 4pos .100 tin - 2-644486-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30894-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-644861-4
Order 'conn header vert 4pos .100 tin - 2-644861-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30933-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640456-2
Order 'conn header vert 12pos .100 tin - 1-640456-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19475-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-87587-4
Order 'conn header 56pos dual .100 tin - 2-87587-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-87587-4-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-794630-4
Order 'conn header 3mm 24pos dual tin - 2-794630-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30413-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-644486-2
Order 'conn header vert 2pos .100 tin - 2-644486-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30892-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-644861-2
Order 'conn header vert 2pos .100 tin - 2-644861-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30931-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-794664-4
Order 'conn header vert 24 pos tin - 2-794664-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-794664-4-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640456-0
Order 'conn header vert 10pos .100 tin - 1-640456-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1925-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640456-1
Order 'conn header vert 11pos .100 tin - 1-640456-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19474-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640456-3
Order 'conn header vert 13pos .100 tin - 1-640456-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19476-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640456-5
Order 'conn header vert 15pos .100 tin - 1-640456-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24930-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640456-4
Send this link via E-Mail
Help With This Screen
