CONN HEADER VERT .100 8POS 30AU - 103908-7 - Connectors
| Digi-Key Part Number | A28491-ND |
1 25 50 100 500 1000 |
1.17000 1.05120 .93420 .83690 .70068 .52551 |
Extended Price
1.17 26.28 46.71 83.69 350.34 525.51 |
| Manufacturer Part Number | 103908-7 | |||
| Description | CONN HEADER VERT .100 8POS 30AU | |||
| Quantity Available | 276 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 103908-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® MTE |
| Packaging | Tube |
| Fastening Type | Latch Holder |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
103908 7 1039087 A28491 ND A28491ND A28491 |
103908-7 Specification Sheet
CONN HEADER VERT .100 8POS 30AU - 103908-7 (A28491-ND) - Connectors
Related parts Connectors :CONN HEADER VERT .100 8POS 30AU - 103908-7
Order 'conn header vert .100 8pos 30au - 103908-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28491-ND.
CONN HEADER VERT .100 8POS 30AU - 103735-7
Order 'conn header vert .100 8pos 30au - 103735-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28541-ND.
CONN HEADER VERT .100 8POS 30AU - 5-103908-7
Order 'conn header vert .100 8pos 30au - 5-103908-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33903-ND.
CONN HEADER VERT .100 8POS 30AU - 5-103735-7
Order 'conn header vert .100 8pos 30au - 5-103735-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-103735-7-ND.
CONN HEADER VERT .100 7POS 30AU - 641213-7
Order 'conn header vert .100 7pos 30au - 641213-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23902-ND.
CONN HEADER VERT .100 8POS 30AU - 641213-8
Order 'conn header vert .100 8pos 30au - 641213-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23931-ND.
CONN HEADER VERT .100 8POS 30AU - 641215-8
Order 'conn header vert .100 8pos 30au - 641215-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23941-ND.
CONN HEADER VERT .100 7POS 30AU - 641215-7
Order 'conn header vert .100 7pos 30au - 641215-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24937-ND.
CONN HEADER VERT .100 40POS 30AU - 534978-7
Order 'conn header vert .100 40pos 30au - 534978-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26393-ND.
CONN HEADER VERT .100 7POS 30AU - 87220-7
Order 'conn header vert .100 7pos 30au - 87220-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26552-ND.
CONN HEADER VERT .100 8POS 30AU - 87220-8
Order 'conn header vert .100 8pos 30au - 87220-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26554-ND.
CONN HEADER VERT .100 8POS 30AU - 87215-1
Order 'conn header vert .100 8pos 30au - 87215-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26570-ND.
CONN HEADER VERT .100 20POS 30AU - 87215-7
Order 'conn header vert .100 20pos 30au - 87215-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26580-ND.
CONN HEADER VERT .100 8POS 30AU - 103414-6
Order 'conn header vert .100 8pos 30au - 103414-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26628-ND.
CONN HEADER VERT .100 16POS 30AU - 102699-7
Order 'conn header vert .100 16pos 30au - 102699-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26696-ND.
Send this link via E-Mail
Help With This Screen