CONN HEADER VERT .100 2POS 15AU - 103670-1 - Connectors, Interconnects
| Digi-Key Part Number | A28474-ND |
1 25 50 100 500 1000 |
.58000 .52400 .46560 .41720 .34928 .26195 |
Extended Price
0.58 13.10 23.28 41.72 174.64 261.95 |
| Manufacturer Part Number | 103670-1 | |||
| Description | CONN HEADER VERT .100 2POS 15AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 103670-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 2 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
103670 1 1036701 A28474 ND A28474ND A28474 |
103670-1 Specification Sheet
CONN HEADER VERT .100 2POS 15AU - 103670-1 (A28474-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER VERT .100 2POS 15AU - 103670-1
Order 'conn header vert .100 2pos 15au - 103670-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28474-ND.
CONN HEADER VERT .100 2POS 15AU - 103638-1
Order 'conn header vert .100 2pos 15au - 103638-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28524-ND.
CONN HEADER VERT .100 2POS 15AU - 104362-1
Order 'conn header vert .100 2pos 15au - 104362-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28665-ND.
CONN HEADER VERT .100 2POS 15AU - 87227-1
Order 'conn header vert .100 2pos 15au - 87227-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26565-ND.
CONN HEADER VERT .100 2POS 15AU - 5-104362-1
Order 'conn header vert .100 2pos 15au - 5-104362-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32567-ND.
CONN HEADER VERT .100 2POS 15AU - 5-104363-1
Order 'conn header vert .100 2pos 15au - 5-104363-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33922-ND.
CONN HEADER VERT .100 1POS 15AU - 87224-1
Order 'conn header vert .100 1pos 15au - 87224-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26541-ND.
CONN HEADER VERT .100 2POS 15AU - 87224-2
Order 'conn header vert .100 2pos 15au - 87224-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26543-ND.
CONN HEADER VERT .100 4POS 15AU - 102202-1
Order 'conn header vert .100 4pos 15au - 102202-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26616-ND.
CONN HEADER VERT .100 2POS 30AU - 103908-1
Order 'conn header vert .100 2pos 30au - 103908-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28473-ND.
CONN HEADER VERT .100 3POS 15AU - 103670-2
Order 'conn header vert .100 3pos 15au - 103670-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28477-ND.
CONN HEADER VERT .100 4POS 15AU - 103670-3
Order 'conn header vert .100 4pos 15au - 103670-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28480-ND.
CONN HEADER VERT .100 5POS 15AU - 103670-4
Order 'conn header vert .100 5pos 15au - 103670-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28483-ND.
CONN HEADER VERT .100 6POS 15AU - 103670-5
Order 'conn header vert .100 6pos 15au - 103670-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28486-ND.
CONN HEADER VERT .100 7POS 15AU - 103670-6
Order 'conn header vert .100 7pos 15au - 103670-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28489-ND.
Send this link via E-Mail
Help With This Screen
