Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 1-103946-0
CONN PLUG 11POS .100 POLAR 30AU - 1-103946-0 - Connectors, Interconnects
| Digi-Key Part Number | A28470-ND |
216 |
2.53722 |
Extended Price
548.04 |
| Manufacturer Part Number | 1-103946-0 | |||
| Description | CONN PLUG 11POS .100 POLAR 30AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 1-103946-0
| Technical/Catalog Information | 1-103946-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Plug |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 11 |
| Wire Type | Ribbon Cable |
| Contact Type | Male Pin |
| Wire Gauge | 22-26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 103946 0 11039460 A28470 ND A28470ND A28470 |
1-103946-0 Specification Sheet
CONN PLUG 11POS .100 POLAR 30AU - 1-103946-0 (A28470-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 1-103946-0Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 1-103946-0
Order 'conn plug 11pos .100 polar 30au - 1-103946-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28470-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 6-103946-0
Order 'conn plug 11pos .100 polar 30au - 6-103946-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-103946-0-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 1-103945-0
Order 'conn plug 11pos .100 polar 15au - 1-103945-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28471-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-103958-0
Order 'conn recpt 11pos .100 polar 30au - 1-103958-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28426-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 1-103946-1
Order 'conn plug 12pos .100 polar gold - 1-103946-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103946-1-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 1-644044-0
Order 'conn rcpt 10pos .100 polar gold - 1-644044-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644044-0-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 1-644312-0
Order 'conn rcpt 10pos .100 polar tin - 1-644312-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644312-0-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-103956-0
Order 'conn recpt 11pos .100 polar tin - 1-103956-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28428-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Feed Through, Polarizing Key 1-215882-0
Order 'conn rcpt 10pos .100 polar gold - 1-215882-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-215882-0-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-103957-0
Order 'conn recpt 11pos .100 polar 15au - 1-103957-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28427-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103946-1
Order 'conn plug 2pos .100 polar 30au - 5-103946-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34214-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103946-2
Order 'conn plug 3pos .100 polar 30au - 5-103946-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34217-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103946-3
Order 'conn plug 4pos .100 polar 30au - 5-103946-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34220-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103946-4
Order 'conn plug 5pos .100 polar 30au - 5-103946-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34223-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103946-5
Order 'conn plug 6pos .100 polar 30au - 5-103946-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34226-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 1-103946-0
Send this link via E-Mail
Help With This Screen
