Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103944-6
CONN PLUG 7POS .100 POLAR TIN - 103944-6 - Connectors, Interconnects
| Digi-Key Part Number | A28456-ND |
324 |
1.39318 |
Extended Price
451.39 |
| Manufacturer Part Number | 103944-6 | |||
| Description | CONN PLUG 7POS .100 POLAR TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103944-6
| Technical/Catalog Information | 103944-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Plug |
| Contact Finish | Tin-Lead |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 7 |
| Wire Type | Ribbon Cable |
| Contact Type | Male Pin |
| Wire Gauge | 22-26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
103944 6 1039446 A28456 ND A28456ND A28456 |
103944-6 Specification Sheet
CONN PLUG 7POS .100 POLAR TIN - 103944-6 (A28456-ND) - Connectors, Interconnects
Related parts Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103944-6Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103944-6
Order 'conn plug 7pos .100 polar tin - 103944-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28456-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103944-5
Order 'conn plug 6pos .100 polar tin - 103944-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28452-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103944-6
Order 'conn plug 7pos .100 polar tin - 5-103944-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34940-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103944-5
Order 'conn plug 6pos .100 polar tin - 5-103944-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34228-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103944-1
Order 'conn plug 2pos .100 polar tin - 103944-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28436-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103944-2
Order 'conn plug 3pos .100 polar tin - 103944-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28440-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103944-3
Order 'conn plug 4pos .100 polar tin - 103944-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28444-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103944-4
Order 'conn plug 5pos .100 polar tin - 103944-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28448-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103944-7
Order 'conn plug 8pos .100 polar tin - 103944-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28460-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103944-8
Order 'conn plug 9pos .100 polar tin - 103944-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28464-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103944-9
Order 'conn plug 10pos .100 polar tin - 103944-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28468-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103947-5
Order 'conn plug 6pos .100 polar tin - 103947-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103947-5-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 103956-6
Order 'conn recpt 7pos .100 polar tin - 103956-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28412-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103946-6
Order 'conn plug 7pos .100 polar 30au - 103946-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28454-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103945-6
Order 'conn plug 7pos .100 polar 15au - 103945-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28455-ND.
Options for Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103944-6
Send this link via E-Mail
Help With This Screen
