CONN PLUG 7POS .100 POLAR 15AU - 103945-6 - Connectors, Interconnects
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103945-6
| Digi-Key Part Number | A28455-ND |
3 27 108 513 1026 5022 |
2.00333 1.81444 1.28519 1.13398 1.00547 .94499 |
Extended Price
6.01 48.99 138.80 581.73 1031.61 4745.74 |
| Manufacturer Part Number | 103945-6 | |||
| Description | CONN PLUG 7POS .100 POLAR 15AU | |||
| Quantity Available | 273 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103945-6
| Technical/Catalog Information | 103945-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Plug |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 7 |
| Wire Type | Ribbon Cable |
| Contact Type | Male Pin |
| Wire Gauge | 22-26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
103945 6 1039456 A28455 ND A28455ND A28455 |
103945-6 Specification Sheet
CONN PLUG 7POS .100 POLAR 15AU - 103945-6 (A28455-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103945-6CONN PLUG 7POS .100 POLAR 15AU - 103945-6
Order 'conn plug 7pos .100 polar 15au - 103945-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28455-ND.
CONN PLUG 6POS .100 POLAR 15AU - 103945-5
Order 'conn plug 6pos .100 polar 15au - 103945-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28451-ND.
CONN PLUG 7POS .100 POLAR TIN - 103944-6
Order 'conn plug 7pos .100 polar tin - 103944-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28456-ND.
CONN PLUG 2POS .100 POLAR 15AU - 103945-1
Order 'conn plug 2pos .100 polar 15au - 103945-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28435-ND.
CONN PLUG 3POS .100 POLAR 15AU - 103945-2
Order 'conn plug 3pos .100 polar 15au - 103945-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28439-ND.
CONN PLUG 4POS .100 POLAR 15AU - 103945-3
Order 'conn plug 4pos .100 polar 15au - 103945-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28443-ND.
CONN PLUG 5POS .100 POLAR 15AU - 103945-4
Order 'conn plug 5pos .100 polar 15au - 103945-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28447-ND.
CONN PLUG 7POS .100 POLAR 30AU - 103946-6
Order 'conn plug 7pos .100 polar 30au - 103946-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28454-ND.
CONN PLUG 8POS .100 POLAR 15AU - 103945-7
Order 'conn plug 8pos .100 polar 15au - 103945-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28459-ND.
CONN PLUG 9POS .100 POLAR 15AU - 103945-8
Order 'conn plug 9pos .100 polar 15au - 103945-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28463-ND.
CONN PLUG 10POS .100 POLAR 15AU - 103945-9
Order 'conn plug 10pos .100 polar 15au - 103945-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28467-ND.
CONN PLUG 6POS .100 POLAR 15AU - 5-103945-5
Order 'conn plug 6pos .100 polar 15au - 5-103945-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34227-ND.
CONN PLUG 7POS .100 POLAR TIN - 5-103944-6
Order 'conn plug 7pos .100 polar tin - 5-103944-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34940-ND.
CONN PLUG 11POS .100 POLAR 15AU - 1-103945-0
Order 'conn plug 11pos .100 polar 15au - 1-103945-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28471-ND.
CONN PLUG 2POS .100 POLAR 15AU - 5-103945-1
Order 'conn plug 2pos .100 polar 15au - 5-103945-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34215-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103945-6
Send this link via E-Mail
Help With This Screen
