Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103946-6
CONN PLUG 7POS .100 POLAR 30AU - 103946-6 - Connectors, Interconnects
| Digi-Key Part Number | A28454-ND |
324 |
1.04951 |
Extended Price
340.04 |
| Manufacturer Part Number | 103946-6 | |||
| Description | CONN PLUG 7POS .100 POLAR 30AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103946-6
| Technical/Catalog Information | 103946-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Plug |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 7 |
| Wire Type | Ribbon Cable |
| Contact Type | Male Pin |
| Wire Gauge | 22-26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
103946 6 1039466 A28454 ND A28454ND A28454 |
103946-6 Specification Sheet
CONN PLUG 7POS .100 POLAR 30AU - 103946-6 (A28454-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103946-6Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103946-6
Order 'conn plug 7pos .100 polar 30au - 103946-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28454-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103946-6
Order 'conn plug 7pos .100 polar 30au - 5-103946-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34229-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103946-5
Order 'conn plug 6pos .100 polar 30au - 103946-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28450-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103944-6
Order 'conn plug 7pos .100 polar tin - 103944-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28456-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103946-1
Order 'conn plug 2pos .100 polar 30au - 103946-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28434-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103946-2
Order 'conn plug 3pos .100 polar 30au - 103946-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28438-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103946-3
Order 'conn plug 4pos .100 polar 30au - 103946-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28442-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103946-4
Order 'conn plug 5pos .100 polar 30au - 103946-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28446-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103945-6
Order 'conn plug 7pos .100 polar 15au - 103945-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28455-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103946-7
Order 'conn plug 8pos .100 polar 30au - 103946-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28458-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103946-8
Order 'conn plug 9pos .100 polar 30au - 103946-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28462-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103946-9
Order 'conn plug 10pos .100 polar 30au - 103946-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28466-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 6-103946-0
Order 'conn plug 11pos .100 polar 30au - 6-103946-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-103946-0-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103946-5
Order 'conn plug 6pos .100 polar 30au - 5-103946-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34226-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103944-6
Order 'conn plug 7pos .100 polar tin - 5-103944-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34940-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103946-6
Send this link via E-Mail
Help With This Screen
