CONN HEADER R/A .100 34POS 30AU - 1-103167-4 - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103167-4
| Digi-Key Part Number | A26811-ND |
1 25 50 100 500 1000 |
7.53000 6.77720 6.02400 5.39650 4.51800 3.38850 |
Extended Price
7.53 169.43 301.20 539.65 2259.00 3388.50 |
| Manufacturer Part Number | 1-103167-4 | |||
| Description | CONN HEADER R/A .100 34POS 30AU | |||
| Quantity Available | 78 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103167-4
| Technical/Catalog Information | 1-103167-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | Detent Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 34 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 103167 4 11031674 A26811 ND A26811ND A26811 |
1-103167-4 Specification Sheet
CONN HEADER R/A .100 34POS 30AU - 1-103167-4 (A26811-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103167-4CONN HEADER R/A .100 34POS 30AU - 1-103167-4
Order 'conn header r/a .100 34pos 30au - 1-103167-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26811-ND.
CONN HEADER R/A .100 34POS 30AU - 6-103167-4
Order 'conn header r/a .100 34pos 30au - 6-103167-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33148-ND.
CONN HEADER R/A .100 16POS 30AU - 1-103361-4
Order 'conn header r/a .100 16pos 30au - 1-103361-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26682-ND.
CONN HEADER R/A .100 26POS 30AU - 1-103167-0
Order 'conn header r/a .100 26pos 30au - 1-103167-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26809-ND.
CONN HEADER R/A .100 14POS 30AU - 5-103167-4
Order 'conn header r/a .100 14pos 30au - 5-103167-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33142-ND.
CONN HEADER R/A .100 34POS 30AU - 1-103166-5
Order 'conn header r/a .100 34pos 30au - 1-103166-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26789-ND.
CONN HEADER RT/A .100 15POS 15AU - 1-103673-4
Order 'conn header rt/a .100 15pos 15au - 1-103673-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28607-ND.
CONN HEADER RT/A .100 15POS 15AU - 1-103635-4
Order 'conn header rt/a .100 15pos 15au - 1-103635-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28656-ND.
CONN HEADER RT/A .100 4POS 30AU - 3-641214-4
Order 'conn header rt/a .100 4pos 30au - 3-641214-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30780-ND.
CONN HEADER R/A .100 32POS 15AU - 1-102617-4
Order 'conn header r/a .100 32pos 15au - 1-102617-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102617-4-ND.
CONN HEADER 30POS DUAL R/A 30AU - 1-103167-2
Order 'conn header 30pos dual r/a 30au - 1-103167-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103167-2-ND.
CONN HEADER R/A .100 12POS 30AU - 1-103361-0
Order 'conn header r/a .100 12pos 30au - 1-103361-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26675-ND.
CONN HEADER R/A .100 14POS 30AU - 1-103361-2
Order 'conn header r/a .100 14pos 30au - 1-103361-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26678-ND.
CONN HEADER R/A .100 20POS 30AU - 1-103361-8
Order 'conn header r/a .100 20pos 30au - 1-103361-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26686-ND.
CONN HEADER RT/A .100 17POS 30AU - 1-103906-6
Order 'conn header rt/a .100 17pos 30au - 1-103906-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28557-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103167-4
Send this link via E-Mail
Help With This Screen
