CONN HEADER R/A .100 40POS 15AU - 1-102617-8 - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-102617-8
| Digi-Key Part Number | A26792-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1-102617-8 | |||
| Description | CONN HEADER R/A .100 40POS 15AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-102617-8
| Technical/Catalog Information | 1-102617-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | Detent Lock |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 40 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 102617 8 11026178 A26792 ND A26792ND A26792 |
1-102617-8 Specification Sheet
CONN HEADER R/A .100 40POS 15AU - 1-102617-8 (A26792-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-102617-8CONN HEADER R/A .100 40POS 15AU - 1-102617-8
Order 'conn header r/a .100 40pos 15au - 1-102617-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26792-ND.
CONN HEADER R/A .100 40POS 15AU - 6-102617-8
Order 'conn header r/a .100 40pos 15au - 6-102617-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33102-ND.
CONN HEADER R/A .100 32POS 15AU - 1-102617-4
Order 'conn header r/a .100 32pos 15au - 1-102617-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102617-4-ND.
CONN HEADER R/A .100 24POS 15AU - 1-102617-0
Order 'conn header r/a .100 24pos 15au - 1-102617-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26781-ND.
CONN HEADER R/A .100 26POS 15AU - 1-102617-1
Order 'conn header r/a .100 26pos 15au - 1-102617-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26784-ND.
CONN HEADER R/A .100 30POS 15AU - 1-102617-3
Order 'conn header r/a .100 30pos 15au - 1-102617-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26787-ND.
CONN HEADER R/A .100 34POS 15AU - 1-102617-5
Order 'conn header r/a .100 34pos 15au - 1-102617-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26790-ND.
CONN HEADER R/A .100 40POS 30AU - 1-103166-8
Order 'conn header r/a .100 40pos 30au - 1-103166-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26791-ND.
CONN HEADER R/A .100 20POS 15AU - 5-102617-8
Order 'conn header r/a .100 20pos 15au - 5-102617-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33093-ND.
CONN HEADER R/A .100 13POS 15AU - 1-102203-0
Order 'conn header r/a .100 13pos 15au - 1-102203-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102203-0-ND.
CONN HEADER R/A .100 14POS 15AU - 1-102203-1
Order 'conn header r/a .100 14pos 15au - 1-102203-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26679-ND.
CONN HEADER R/A .100 15POS 15AU - 1-102203-2
Order 'conn header r/a .100 15pos 15au - 1-102203-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26681-ND.
CONN HEADER R/A .100 16POS 15AU - 1-102203-3
Order 'conn header r/a .100 16pos 15au - 1-102203-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26683-ND.
CONN HEADER R/A .100 18POS 15AU - 1-102203-5
Order 'conn header r/a .100 18pos 15au - 1-102203-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26685-ND.
CONN HEADER R/A .100 20POS 15AU - 1-102203-7
Order 'conn header r/a .100 20pos 15au - 1-102203-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26687-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-102617-8
Send this link via E-Mail
Help With This Screen
