CONN HEADER R/A .100 30POS 30AU - 1-103166-3 - Connectors
| Digi-Key Part Number | A26786-ND |
1 25 50 100 500 1000 |
7.05000 6.34520 5.64000 5.05250 4.23000 3.17250 |
Extended Price
7.05 158.63 282.00 505.25 2115.00 3172.50 |
| Manufacturer Part Number | 1-103166-3 | |||
| Description | CONN HEADER R/A .100 30POS 30AU | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-103166-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tray |
| Fastening Type | Detent Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 30 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 103166 3 11031663 A26786 ND A26786ND A26786 |
1-103166-3 Specification Sheet
CONN HEADER R/A .100 30POS 30AU - 1-103166-3 (A26786-ND) - Connectors
Related parts Connectors:CONN HEADER R/A .100 30POS 30AU - 1-103166-3
Order 'conn header r/a .100 30pos 30au - 1-103166-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26786-ND.
CONN HEADER R/A .100 30POS 30AU - 6-103166-3
Order 'conn header r/a .100 30pos 30au - 6-103166-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33099-ND.
CONN HEADER R/A .100 24POS 30AU - 1-103166-0
Order 'conn header r/a .100 24pos 30au - 1-103166-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26780-ND.
CONN HEADER R/A .100 26POS 30AU - 1-103166-1
Order 'conn header r/a .100 26pos 30au - 1-103166-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26783-ND.
CONN HEADER R/A .100 30POS 15AU - 1-102617-3
Order 'conn header r/a .100 30pos 15au - 1-102617-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26787-ND.
CONN HEADER R/A .100 34POS 30AU - 1-103166-5
Order 'conn header r/a .100 34pos 30au - 1-103166-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26789-ND.
CONN HEADER R/A .100 40POS 30AU - 1-103166-8
Order 'conn header r/a .100 40pos 30au - 1-103166-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26791-ND.
CONN HEADER R/A .100 50POS 30AU - 2-103166-3
Order 'conn header r/a .100 50pos 30au - 2-103166-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26794-ND.
CONN HEADER RT/A .100 14POS 30AU - 1-103904-3
Order 'conn header rt/a .100 14pos 30au - 1-103904-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28605-ND.
CONN HEADER RT/A .100 14POS 30AU - 1-103906-3
Order 'conn header rt/a .100 14pos 30au - 1-103906-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28653-ND.
CONN HEADER R/A .100 10POS 30AU - 5-103166-3
Order 'conn header r/a .100 10pos 30au - 5-103166-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33081-ND.
CONN HEADER R/A .100 50POS 30AU - 7-103166-3
Order 'conn header r/a .100 50pos 30au - 7-103166-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35012-ND.
CONN HEADER VERT .100 30POS 30AU - 1-103168-3
Order 'conn header vert .100 30pos 30au - 1-103168-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26741-ND.
CONN HEADER VERT .100 30POS 30AU - 1-103169-3
Order 'conn header vert .100 30pos 30au - 1-103169-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26834-ND.
CONN HEADER R/A .100 6POS 30AU - 5-103166-1
Order 'conn header r/a .100 6pos 30au - 5-103166-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33076-ND.
Send this link via E-Mail
Help With This Screen