Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 87589-2
CONN HEADER VERT .100 12POS TIN - 87589-2 - Connectors, Interconnects
| Digi-Key Part Number | A26719-ND |
1 25 100 500 |
1.83000 1.52520 1.22000 1.01260 |
Extended Price
1.83 38.13 122.00 506.30 |
| Manufacturer Part Number | 87589-2 | |||
| Description | CONN HEADER VERT .100 12POS TIN | |||
| Quantity Available | 786 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 87589-2
| Technical/Catalog Information | 87589-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | Detent Lock |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 12 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
87589 2 875892 A26719 ND A26719ND A26719 |
CONN HEADER VERT .100 12POS TIN - 87589-2 (A26719-ND) - Connectors, Interconnects
Related parts Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 87589-2Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 87589-2
Order 'conn header vert .100 12pos tin - 87589-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26719-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-87589-2
Order 'conn header vert .100 12pos tin - 5-87589-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33045-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 87589-1
Order 'conn header vert .100 10pos tin - 87589-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26716-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 87589-3
Order 'conn header vert .100 14pos tin - 87589-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26722-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 87589-4
Order 'conn header vert .100 16pos tin - 87589-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26725-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 87589-5
Order 'conn header vert .100 18pos tin - 87589-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26728-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 87589-6
Order 'conn header vert .100 20pos tin - 87589-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26731-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 87589-7
Order 'conn header vert .100 22pos tin - 87589-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26734-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 87589-8
Order 'conn header vert .100 24pos tin - 87589-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26737-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 87589-9
Order 'conn header vert .100 26pos tin - 87589-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26740-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-644486-2
Order 'conn header vert .100 12pos tin - 1-644486-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23937-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 644486-2
Order 'conn header vert .100 2pos tin - 644486-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23945-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 644861-2
Order 'conn header vert .100 2pos tin - 644861-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23958-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 102692-2
Order 'conn header vert .100 24pos 30au - 102692-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26382-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 102567-2
Order 'conn header vert .100 24pos 15au - 102567-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26383-ND.
Options for Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 87589-2
Send this link via E-Mail
Help With This Screen
