CONN HEADER R/A .100 3POS 30AU - 103361-1
| Digi-Key Part Number | A26654-ND |
1 25 50 100 500 1000 |
1.59000 1.43120 1.27200 1.13950 .95400 .71550 |
Extended Price
1.59 35.78 63.60 113.95 477.00 715.50 |
| Manufacturer Part Number | 103361-1 | |||
| Description | CONN HEADER R/A .100 3POS 30AU | |||
| Quantity Available | 1187 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 103361-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 3 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
103361 1 1033611 A26654 ND A26654ND A26654 |
103361-1 Specification Sheet
CONN HEADER R/A .100 3POS 30AU - 103361-1 (A26654-ND)
Related parts :CONN HEADER R/A .100 3POS 30AU - 103361-1
Order 'conn header r/a .100 3pos 30au - 103361-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26654-ND.
CONN HEADER RT/A .100 3POS 30AU - 641214-3
Order 'conn header rt/a .100 3pos 30au - 641214-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23911-ND.
CONN HEADER RT/A .100 3POS 30AU - 641216-3
Order 'conn header rt/a .100 3pos 30au - 641216-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24945-ND.
CONN HEADER R/A .100 4POS 30AU - 103361-2
Order 'conn header r/a .100 4pos 30au - 103361-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26657-ND.
CONN HEADER R/A .100 5POS 30AU - 103361-3
Order 'conn header r/a .100 5pos 30au - 103361-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26660-ND.
CONN HEADER R/A .100 6POS 30AU - 103361-4
Order 'conn header r/a .100 6pos 30au - 103361-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26663-ND.
CONN HEADER R/A .100 7POS 30AU - 103361-5
Order 'conn header r/a .100 7pos 30au - 103361-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26666-ND.
CONN HEADER R/A .100 8POS 30AU - 103361-6
Order 'conn header r/a .100 8pos 30au - 103361-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26669-ND.
CONN HEADER R/A .100 10POS 30AU - 103361-8
Order 'conn header r/a .100 10pos 30au - 103361-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26672-ND.
CONN HEADER RT/A .100 2POS 30AU - 103904-1
Order 'conn header rt/a .100 2pos 30au - 103904-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28574-ND.
CONN HEADER RT/A .100 3POS 30AU - 103904-2
Order 'conn header rt/a .100 3pos 30au - 103904-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28577-ND.
CONN HEADER RT/A .100 2POS 30AU - 103906-1
Order 'conn header rt/a .100 2pos 30au - 103906-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28618-ND.
CONN HEADER RT/A .100 3POS 30AU - 103906-2
Order 'conn header rt/a .100 3pos 30au - 103906-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28621-ND.
CONN HEADER RT/A .100 1POS 30AU - 87232-1
Order 'conn header rt/a .100 1pos 30au - 87232-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28762-ND.
CONN HEADER RT/A .100 3POS 30AU - 87232-3
Order 'conn header rt/a .100 3pos 30au - 87232-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28766-ND.
Send this link via E-Mail
Help With This Screen
