CONN HEADER RT/A .100 14POS 15AU - 87230-7 - Connectors
| Digi-Key Part Number | A26599-ND |
1 25 50 100 500 1000 |
5.22000 4.69800 4.17600 3.74100 3.13200 2.34900 |
Extended Price
5.22 117.45 208.80 374.10 1566.00 2349.00 |
| Manufacturer Part Number | 87230-7 | |||
| Description | CONN HEADER RT/A .100 14POS 15AU | |||
| Quantity Available | 246 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87230-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87230 7 872307 A26599 ND A26599ND A26599 |
87230-7 Specification Sheet
CONN HEADER RT/A .100 14POS 15AU - 87230-7 (A26599-ND) - Connectors
Related parts Connectors:CONN HEADER RT/A .100 14POS 15AU - 87230-7
Order 'conn header rt/a .100 14pos 15au - 87230-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26599-ND.
CONN HEADER RT/A .100 6POS 15AU - 87230-3
Order 'conn header rt/a .100 6pos 15au - 87230-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26593-ND.
CONN HEADER RT/A .100 8POS 15AU - 87230-4
Order 'conn header rt/a .100 8pos 15au - 87230-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26595-ND.
CONN HEADER RT/A .100 10POS 15AU - 87230-5
Order 'conn header rt/a .100 10pos 15au - 87230-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26597-ND.
CONN HEADER RT/A .100 16POS 15AU - 87230-8
Order 'conn header rt/a .100 16pos 15au - 87230-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26601-ND.
CONN HEADER RT/A .100 8POS 15AU - 103673-7
Order 'conn header rt/a .100 8pos 15au - 103673-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28593-ND.
CONN HEADER RT/A .100 14POS 15AU - 1-103673-3
Order 'conn header rt/a .100 14pos 15au - 1-103673-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28606-ND.
CONN HEADER RT/A .100 8POS 15AU - 103635-7
Order 'conn header rt/a .100 8pos 15au - 103635-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28637-ND.
CONN HEADER RT/A .100 14POS 15AU - 1-103635-3
Order 'conn header rt/a .100 14pos 15au - 1-103635-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28654-ND.
CONN HEADER RT/A .100 7POS 15AU - 87233-7
Order 'conn header rt/a .100 7pos 15au - 87233-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28775-ND.
CONN HEADER RT/A .100 2POS 15AU - 87230-1
Order 'conn header rt/a .100 2pos 15au - 87230-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28783-ND.
CONN HEADER RT/A .100 4POS 15AU - 87230-2
Order 'conn header rt/a .100 4pos 15au - 87230-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28785-ND.
CONN HEADER RT/A .100 12POS 15AU - 87230-6
Order 'conn header rt/a .100 12pos 15au - 87230-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28787-ND.
CONN HEADER RT/A .100 14POS 15AU - 6-103635-3
Order 'conn header rt/a .100 14pos 15au - 6-103635-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33885-ND.
CONN HEADER RT/A .100 14POS 15AU - 6-103673-3
Order 'conn header rt/a .100 14pos 15au - 6-103673-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35032-ND.
Send this link via E-Mail
Help With This Screen