CONN HEADER VERT .100 24POS 30AU - 87215-8 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 87215-8
| Digi-Key Part Number | A26582-ND |
1 25 50 100 500 1000 |
9.69000 8.72120 7.75200 6.94450 5.81400 4.36050 |
Extended Price
9.69 218.03 387.60 694.45 2907.00 4360.50 |
| Manufacturer Part Number | 87215-8 | |||
| Description | CONN HEADER VERT .100 24POS 30AU | |||
| Quantity Available | 132 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87215-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 24 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87215 8 872158 A26582 ND A26582ND A26582 |
87215-8 Specification Sheet
CONN HEADER VERT .100 24POS 30AU - 87215-8 (A26582-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 87215-8CONN HEADER VERT .100 24POS 30AU - 87215-8
Order 'conn header vert .100 24pos 30au - 87215-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26582-ND.
CONN HEADER VERT .100 8POS 30AU - 641213-8
Order 'conn header vert .100 8pos 30au - 641213-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23931-ND.
CONN HEADER VERT .100 8POS 30AU - 641215-8
Order 'conn header vert .100 8pos 30au - 641215-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23941-ND.
CONN HEADER VERT .100 8POS 30AU - 87220-8
Order 'conn header vert .100 8pos 30au - 87220-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26554-ND.
CONN HEADER VERT .100 8POS 30AU - 87215-1
Order 'conn header vert .100 8pos 30au - 87215-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26570-ND.
CONN HEADER VERT .100 24POS TIN - 87589-8
Order 'conn header vert .100 24pos tin - 87589-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26737-ND.
CONN HEADER VERT .100 50POS 30AU - 534978-8
Order 'conn header vert .100 50pos 30au - 534978-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26395-ND.
CONN HEADER VERT .100 10POS 30AU - 87215-2
Order 'conn header vert .100 10pos 30au - 87215-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26572-ND.
CONN HEADER VERT .100 12POS 30AU - 87215-3
Order 'conn header vert .100 12pos 30au - 87215-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26574-ND.
CONN HEADER VERT .100 14POS 30AU - 87215-4
Order 'conn header vert .100 14pos 30au - 87215-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26576-ND.
CONN HEADER VERT .100 16POS 30AU - 87215-5
Order 'conn header vert .100 16pos 30au - 87215-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26578-ND.
CONN HEADER VERT .100 20POS 30AU - 87215-7
Order 'conn header vert .100 20pos 30au - 87215-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26580-ND.
CONN HEADER VERT .100 26POS 30AU - 87215-9
Order 'conn header vert .100 26pos 30au - 87215-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26584-ND.
CONN HEADER VERT .100 10POS 30AU - 103414-8
Order 'conn header vert .100 10pos 30au - 103414-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26632-ND.
CONN HEADER VERT .100 20POS 30AU - 103168-8
Order 'conn header vert .100 20pos 30au - 103168-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26729-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 87215-8
Send this link via E-Mail
Help With This Screen
