IDC CABLE - MSD30K/MC34G/MSD30K - M3TTK-3036J - Cable Assemblies
| Digi-Key Part Number | M3TTK-3036J-ND |
1 10 100 250 500 1000 2500 5000 |
17.16000 15.04900 11.08860 9.57056 8.91050 7.68284 7.26041 7.02280 |
Extended Price
17.16 150.49 1108.86 2392.64 4455.25 7682.84 18151.03 35114.00 |
| Manufacturer Part Number | M3TTK-3036J | |||
| Description | IDC CABLE - MSD30K/MC34G/MSD30K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3TTK-3036J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 30 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3TTK 3036J M3TTK3036J |
M3TTK-3036J Specification Sheet
IDC CABLE - MSD30K/MC34G/MSD30K - M3TTK-3036J (M3TTK-3036J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC30A/MC34G/X - M1AXA-3036J
Order 'idc cable - msc30a/mc34g/x - M1AXA-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-3036J-ND.
IDC CABLE - MSC30K/MC34G/X - M1AXK-3036J
Order 'idc cable - msc30k/mc34g/x - M1AXK-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-3036J-ND.
IDC CABLE - MSR30A/MC34G/X - M1BXA-3036J
Order 'idc cable - msr30a/mc34g/x - M1BXA-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-3036J-ND.
IDC CABLE - MSR30K/MC34G/X - M1BXK-3036J
Order 'idc cable - msr30k/mc34g/x - M1BXK-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-3036J-ND.
IDC CABLE - MKC30A/MC34G/X - M1CXA-3036J
Order 'idc cable - mkc30a/mc34g/x - M1CXA-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-3036J-ND.
IDC CABLE - MKC30K/MC34G/X - M1CXK-3036J
Order 'idc cable - mkc30k/mc34g/x - M1CXK-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-3036J-ND.
IDC CABLE - MKR30A/MC34G/X - M1DXA-3036J
Order 'idc cable - mkr30a/mc34g/x - M1DXA-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-3036J-ND.
IDC CABLE - MKR30K/MC34G/X - M1DXK-3036J
Order 'idc cable - mkr30k/mc34g/x - M1DXK-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-3036J-ND.
IDC CABLE - MPK30K/MC34G/X - M1KXK-3036J
Order 'idc cable - mpk30k/mc34g/x - M1KXK-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-3036J-ND.
IDC CABLE - MPR30K/MC34G/X - M1RXK-3036J
Order 'idc cable - mpr30k/mc34g/x - M1RXK-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1RXK-3036J-ND.
IDC CABLE - MKS30K/MC34G/X - M1UXK-3036J
Order 'idc cable - mks30k/mc34g/x - M1UXK-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1UXK-3036J-ND.
IDC CABLE - MPL30K/MC34G/X - M1WXK-3036J
Order 'idc cable - mpl30k/mc34g/x - M1WXK-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1WXK-3036J-ND.
IDC CABLE - MPD30K/MC34G/X - M1YXK-3036J
Order 'idc cable - mpd30k/mc34g/x - M1YXK-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1YXK-3036J-ND.
IDC CABLE - MSC30A/MC34G/MSC30A - M3AAA-3036J
Order 'idc cable - msc30a/mc34g/msc30a - M3AAA-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-3036J-ND.
IDC CABLE - MSC30K/MC34G/MSC30K - M3AAK-3036J
Order 'idc cable - msc30k/mc34g/msc30k - M3AAK-3036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-3036J-ND.
Send this link via E-Mail
Help With This Screen
