IDC CABLE - MSD30K/MC34M/MSD30K - M3TTK-3006R - Cable Assemblies
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3TTK-3006R
| Digi-Key Part Number | M3TTK-3006R-ND |
1 10 100 250 500 1000 2500 5000 |
15.19000 13.32200 9.81650 8.47260 7.88826 6.80144 6.42748 6.21712 |
Extended Price
15.19 133.22 981.65 2118.15 3944.13 6801.44 16068.70 31085.60 |
| Manufacturer Part Number | M3TTK-3006R | |||
| Description | IDC CABLE - MSD30K/MC34M/MSD30K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3TTK-3006R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 30 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3TTK 3006R M3TTK3006R |
M3TTK-3006R Specification Sheet
IDC CABLE - MSD30K/MC34M/MSD30K - M3TTK-3006R (M3TTK-3006R-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3TTK-3006RIDC CABLE - MSC30K/MC34M/MPK30K - M3AKK-3006R
Order 'idc cable - msc30k/mc34m/mpk30k - M3AKK-3006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-3006R-ND.
IDC CABLE - MSR30A/MC34M/MSR30A - M3BBA-3006R
Order 'idc cable - msr30a/mc34m/msr30a - M3BBA-3006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-3006R-ND.
IDC CABLE - MSR30K/MC34M/MSR30K - M3BBK-3006R
Order 'idc cable - msr30k/mc34m/msr30k - M3BBK-3006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-3006R-ND.
IDC CABLE - MKC30A/MC34M/MKC30A - M3CCA-3006R
Order 'idc cable - mkc30a/mc34m/mkc30a - M3CCA-3006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-3006R-ND.
IDC CABLE - MKC30K/MC34M/MKC30K - M3CCK-3006R
Order 'idc cable - mkc30k/mc34m/mkc30k - M3CCK-3006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-3006R-ND.
IDC CABLE - MKC30K/MC34M/MPK30K - M3CKK-3006R
Order 'idc cable - mkc30k/mc34m/mpk30k - M3CKK-3006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-3006R-ND.
IDC CABLE - MPK30K/MC34M/MPK30K - M3KKK-3006R
Order 'idc cable - mpk30k/mc34m/mpk30k - M3KKK-3006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3KKK-3006R-ND.
IDC CABLE - MSD34K/MC34M/MSD34K - M3TTK-3406R
Order 'idc cable - msd34k/mc34m/msd34k - M3TTK-3406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-3406R-ND.
IDC CABLE - MSD34K/MC34M/MSD34K - M3TTK-3418R
Order 'idc cable - msd34k/mc34m/msd34k - M3TTK-3418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-3418R-ND.
IDC CABLE - MSD34K/MC34M/MSD34K - M3TTK-3436R
Order 'idc cable - msd34k/mc34m/msd34k - M3TTK-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-3436R-ND.
IDC CABLE - MSD30K/MC34M/MSD30K - M3TTK-3006R
Order 'idc cable - msd30k/mc34m/msd30k - M3TTK-3006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-3006R-ND.
IDC CABLE - MSD30K/MC34M/MPK30K - M3TKK-3006R
Order 'idc cable - msd30k/mc34m/mpk30k - M3TKK-3006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TKK-3006R-ND.
IDC CABLE - MSD30K/MC34M/MSD30K - M3TTK-3018R
Order 'idc cable - msd30k/mc34m/msd30k - M3TTK-3018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-3018R-ND.
IDC CABLE - MSD30K/MC34M/MSD30K - M3TTK-3036R
Order 'idc cable - msd30k/mc34m/msd30k - M3TTK-3036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-3036R-ND.
IDC CABLE - MSD30K/MC34M/X - M1TXK-3036R
Order 'idc cable - msd30k/mc34m/x - M1TXK-3036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-3036R-ND.
Options for Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3TTK-3006R
Send this link via E-Mail
Help With This Screen
