IDC CABLE - MSD26K/MC26F/MSD26K - M3TTK-2660K - Cable Assemblies
Socket to Socket Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3TTK-2660K
| Digi-Key Part Number | M3TTK-2660K-ND |
1 10 100 250 500 1000 2500 5000 |
22.57000 19.78800 14.58080 12.58464 11.71674 10.10243 9.54697 9.23452 |
Extended Price
22.57 197.88 1458.08 3146.16 5858.37 10102.43 23867.42 46172.60 |
| Manufacturer Part Number | M3TTK-2660K | |||
| Description | IDC CABLE - MSD26K/MC26F/MSD26K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3TTK-2660K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 26 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3TTK 2660K M3TTK2660K |
M3TTK-2660K Specification Sheet
IDC CABLE - MSD26K/MC26F/MSD26K - M3TTK-2660K (M3TTK-2660K-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3TTK-2660KIDC CABLE - MSC26K/MC26F/MPK26K - M3AKK-2660K
Order 'idc cable - msc26k/mc26f/mpk26k - M3AKK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-2660K-ND.
IDC CABLE - MSC26K/MC26F/MCG26K - M3AMK-2660K
Order 'idc cable - msc26k/mc26f/mcg26k - M3AMK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-2660K-ND.
IDC CABLE - MSR26A/MC26F/MSR26A - M3BBA-2660K
Order 'idc cable - msr26a/mc26f/msr26a - M3BBA-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-2660K-ND.
IDC CABLE - MSR26K/MC26F/MSR26K - M3BBK-2660K
Order 'idc cable - msr26k/mc26f/msr26k - M3BBK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-2660K-ND.
IDC CABLE - MSR26K/MC26F/MCE26K - M3BEK-2660K
Order 'idc cable - msr26k/mc26f/mce26k - M3BEK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-2660K-ND.
IDC CABLE - MSR26K/MC26F/MCG26K - M3BMK-2660K
Order 'idc cable - msr26k/mc26f/mcg26k - M3BMK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-2660K-ND.
IDC CABLE - MKC26A/MC26F/MKC26A - M3CCA-2660K
Order 'idc cable - mkc26a/mc26f/mkc26a - M3CCA-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-2660K-ND.
IDC CABLE - MKC26K/MC26F/MKC26K - M3CCK-2660K
Order 'idc cable - mkc26k/mc26f/mkc26k - M3CCK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-2660K-ND.
IDC CABLE - MKC26K/MC26F/MCE26K - M3CEK-2660K
Order 'idc cable - mkc26k/mc26f/mce26k - M3CEK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-2660K-ND.
IDC CABLE - MKC26K/MC26F/MPK26K - M3CKK-2660K
Order 'idc cable - mkc26k/mc26f/mpk26k - M3CKK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-2660K-ND.
IDC CABLE - MCG26K/MC26F/MCG26K - M3MMK-2660K
Order 'idc cable - mcg26k/mc26f/mcg26k - M3MMK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3MMK-2660K-ND.
IDC CABLE - MSD26K/MC26F/MSD26K - M3TTK-2660K
Order 'idc cable - msd26k/mc26f/msd26k - M3TTK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-2660K-ND.
IDC CABLE - MSD26K/MC26F/MCE26K - M3TEK-2660K
Order 'idc cable - msd26k/mc26f/mce26k - M3TEK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-2660K-ND.
IDC CABLE - MSD26K/MC26F/MPK26K - M3TKK-2660K
Order 'idc cable - msd26k/mc26f/mpk26k - M3TKK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TKK-2660K-ND.
IDC CABLE - MSD26K/MC26F/MSD26K - M3TTK-2620K
Order 'idc cable - msd26k/mc26f/msd26k - M3TTK-2620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-2620K-ND.
Options for Socket to Socket Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3TTK-2660K
Send this link via E-Mail
Help With This Screen
