Socket to Socket Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M3TTK-2640K
IDC CABLE - MSD26K/MC26F/MSD26K - M3TTK-2640K
| Digi-Key Part Number | M3TTK-2640K-ND |
1 10 100 250 500 1000 2500 5000 |
19.18000 16.82100 12.39460 10.69768 9.95992 8.58766 8.11548 7.84989 |
Extended Price
19.18 168.21 1239.46 2674.42 4979.96 8587.66 20288.70 39249.45 |
| Manufacturer Part Number | M3TTK-2640K | |||
| Description | IDC CABLE - MSD26K/MC26F/MSD26K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3TTK-2640K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 26 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 40.0" (1.016m) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3TTK 2640K M3TTK2640K |
M3TTK-2640K Specification Sheet
IDC CABLE - MSD26K/MC26F/MSD26K - M3TTK-2640K (M3TTK-2640K-ND)
Related parts Socket to Socket Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M3TTK-2640KSocket to Cable Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M1BXA-2640K
Order 'idc cable - msr26a/mc26f/x - M1BXA-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-2640K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M1BXK-2640K
Order 'idc cable - msr26k/mc26f/x - M1BXK-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-2640K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1CXA-2640K
Order 'idc cable - mkc26a/mc26f/x - M1CXA-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-2640K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1CXK-2640K
Order 'idc cable - mkc26k/mc26f/x - M1CXK-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-2640K-ND.
Plug to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1KXK-2640K
Order 'idc cable - mpk26k/mc26f/x - M1KXK-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-2640K-ND.
Card Edge to Cable Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M1MXK-2640K
Order 'idc cable - mcg26k/mc26f/x - M1MXK-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-2640K-ND.
Socket to Plug Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M3AKK-2640K
Order 'idc cable - msc26k/mc26f/mpk26k - M3AKK-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-2640K-ND.
Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M3AMK-2640K
Order 'idc cable - msc26k/mc26f/mcg26k - M3AMK-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-2640K-ND.
Socket to Socket Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M3BBA-2640K
Order 'idc cable - msr26a/mc26f/msr26a - M3BBA-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-2640K-ND.
Socket to Socket Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M3BBK-2640K
Order 'idc cable - msr26k/mc26f/msr26k - M3BBK-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-2640K-ND.
Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M3BEK-2640K
Order 'idc cable - msr26k/mc26f/mce26k - M3BEK-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-2640K-ND.
Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M3BMK-2640K
Order 'idc cable - msr26k/mc26f/mcg26k - M3BMK-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-2640K-ND.
Socket to Socket Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M3CCA-2640K
Order 'idc cable - mkc26a/mc26f/mkc26a - M3CCA-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-2640K-ND.
Socket to Socket Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M3CCK-2640K
Order 'idc cable - mkc26k/mc26f/mkc26k - M3CCK-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-2640K-ND.
Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M3CEK-2640K
Order 'idc cable - mkc26k/mc26f/mce26k - M3CEK-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-2640K-ND.
Options for Socket to Socket Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M3TTK-2640K
Send this link via E-Mail
Help With This Screen
