Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3TTK-2636R
IDC CABLE - MSD26K/MC26M/MSD26K - M3TTK-2636R - Cable Assemblies
| Digi-Key Part Number | M3TTK-2636R-ND |
1 10 100 250 500 1000 2500 5000 |
16.81000 14.73800 10.85990 9.37316 8.72674 7.52439 7.11068 6.87796 |
Extended Price
16.81 147.38 1085.99 2343.29 4363.37 7524.39 17776.70 34389.80 |
| Manufacturer Part Number | M3TTK-2636R | |||
| Description | IDC CABLE - MSD26K/MC26M/MSD26K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3TTK-2636R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 26 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3TTK 2636R M3TTK2636R |
M3TTK-2636R Specification Sheet
IDC CABLE - MSD26K/MC26M/MSD26K - M3TTK-2636R (M3TTK-2636R-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3TTK-2636RSocket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXA-2636R
Order 'idc cable - msr26a/mc26m/x - M1BXA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-2636R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXK-2636R
Order 'idc cable - msr26k/mc26m/x - M1BXK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-2636R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1CXA-2636R
Order 'idc cable - mkc26a/mc26m/x - M1CXA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-2636R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1CXK-2636R
Order 'idc cable - mkc26k/mc26m/x - M1CXK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-2636R-ND.
Plug to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1KXK-2636R
Order 'idc cable - mpk26k/mc26m/x - M1KXK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-2636R-ND.
Card Edge to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1MXK-2636R
Order 'idc cable - mcg26k/mc26m/x - M1MXK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-2636R-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3AKK-2636R
Order 'idc cable - msc26k/mc26m/mpk26k - M3AKK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-2636R-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3AMK-2636R
Order 'idc cable - msc26k/mc26m/mcg26k - M3AMK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-2636R-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3BBA-2636R
Order 'idc cable - msr26a/mc26m/msr26a - M3BBA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-2636R-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3BBK-2636R
Order 'idc cable - msr26k/mc26m/msr26k - M3BBK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-2636R-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3BEK-2636R
Order 'idc cable - msr26k/mc26m/mce26k - M3BEK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-2636R-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3BMK-2636R
Order 'idc cable - msr26k/mc26m/mcg26k - M3BMK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-2636R-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CCA-2636R
Order 'idc cable - mkc26a/mc26m/mkc26a - M3CCA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-2636R-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CCK-2636R
Order 'idc cable - mkc26k/mc26m/mkc26k - M3CCK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-2636R-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CEK-2636R
Order 'idc cable - mkc26k/mc26m/mce26k - M3CEK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-2636R-ND.
Options for Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3TTK-2636R
Send this link via E-Mail
Help With This Screen
