CONN HEADR BRKWAY .100 62POS R/A - 4-102979-0-31 - Connectors, Interconnects
| Digi-Key Part Number | A26537-31-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 4-102979-0-31 | |||
| Description | CONN HEADR BRKWAY .100 62POS R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4-102979-0-31 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 62 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4 102979 0 31 4102979031 A26537 31 ND A2653731ND A26537-31 |
CONN HEADR BRKWAY .100 62POS R/A - 4-102979-0-31 (A26537-31-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADR BRKWAY .100 62POS R/A - 4-102979-0-31
Order 'conn headr brkway .100 62pos r/a - 4-102979-0-31' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26537-31-ND.
CONN HEADR BRKWAY .100 62POS R/A - 4-103795-0-31
Order 'conn headr brkway .100 62pos r/a - 4-103795-0-31' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26527-31-ND.
CONN HEADR BRKWAY .100 62POS R/A - 4-103330-0-31
Order 'conn headr brkway .100 62pos r/a - 4-103330-0-31' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26533-31-ND.
CONN HEADR BRKWAY .100 62POS R/A - 4-103324-0-31
Order 'conn headr brkway .100 62pos r/a - 4-103324-0-31' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26539-31-ND.
CONN HEADR BRKWAY .100 62POS R/A - 4-103801-0-31
Order 'conn headr brkway .100 62pos r/a - 4-103801-0-31' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26526-31-ND.
CONN HEADR BRKWAY .100 62POS R/A - 4-103149-0-31
Order 'conn headr brkway .100 62pos r/a - 4-103149-0-31' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26531-31-ND.
CONN HEADR BRKWAY .100 62POS R/A - 4-103326-0-31
Order 'conn headr brkway .100 62pos r/a - 4-103326-0-31' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26532-31-ND.
CONN HEADR BRKWAY .100 62POS R/A - 4-102975-0-31
Order 'conn headr brkway .100 62pos r/a - 4-102975-0-31' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26538-31-ND.
CONN HEADR BRKWAY .100 31POS R/A - 4-103759-0-31
Order 'conn headr brkway .100 31pos r/a - 4-103759-0-31' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26511-31-ND.
CONN HEADR BRKWAY .100 31POS R/A - 4-103329-0-31
Order 'conn headr brkway .100 31pos r/a - 4-103329-0-31' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26517-31-ND.
CONN HEADR BRKWAY .100 31POS R/A - 4-103323-0-31
Order 'conn headr brkway .100 31pos r/a - 4-103323-0-31' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26523-31-ND.
CONN HEADR BRKWAY .100 31POS R/A - 4-103765-0-31
Order 'conn headr brkway .100 31pos r/a - 4-103765-0-31' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26510-31-ND.
CONN HEADR BRKWAY .100 04POS R/A - 4-103759-0-04
Order 'conn headr brkway .100 04pos r/a - 4-103759-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26511-04-ND.
CONN HEADR BRKWAY .100 31POS R/A - 4-103148-0-31
Order 'conn headr brkway .100 31pos r/a - 4-103148-0-31' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26515-31-ND.
CONN HEADR BRKWAY .100 31POS R/A - 4-103325-0-31
Order 'conn headr brkway .100 31pos r/a - 4-103325-0-31' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26516-31-ND.
Send this link via E-Mail
Help With This Screen
