Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102979-0-28
CONN HEADR BRKWAY .100 56POS R/A - 4-102979-0-28 - Connectors, Interconnects
| Digi-Key Part Number | A26537-28-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 4-102979-0-28 | |||
| Description | CONN HEADR BRKWAY .100 56POS R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102979-0-28
| Technical/Catalog Information | 4-102979-0-28 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 56 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4 102979 0 28 4102979028 A26537 28 ND A2653728ND A26537-28 |
CONN HEADR BRKWAY .100 56POS R/A - 4-102979-0-28 (A26537-28-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102979-0-28Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102979-0-28
Order 'conn headr brkway .100 56pos r/a - 4-102979-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26537-28-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103795-0-28
Order 'conn headr brkway .100 56pos r/a - 4-103795-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26527-28-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103330-0-28
Order 'conn headr brkway .100 56pos r/a - 4-103330-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26533-28-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103324-0-28
Order 'conn headr brkway .100 56pos r/a - 4-103324-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26539-28-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103801-0-28
Order 'conn headr brkway .100 56pos r/a - 4-103801-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26526-28-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103149-0-28
Order 'conn headr brkway .100 56pos r/a - 4-103149-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26531-28-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103326-0-28
Order 'conn headr brkway .100 56pos r/a - 4-103326-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26532-28-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102975-0-28
Order 'conn headr brkway .100 56pos r/a - 4-102975-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26538-28-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103759-0-28
Order 'conn headr brkway .100 28pos r/a - 4-103759-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26511-28-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103329-0-28
Order 'conn headr brkway .100 28pos r/a - 4-103329-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26517-28-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103323-0-28
Order 'conn headr brkway .100 28pos r/a - 4-103323-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26523-28-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103765-0-28
Order 'conn headr brkway .100 28pos r/a - 4-103765-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26510-28-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103148-0-28
Order 'conn headr brkway .100 28pos r/a - 4-103148-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26515-28-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103325-0-28
Order 'conn headr brkway .100 28pos r/a - 4-103325-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26516-28-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102978-0-28
Order 'conn headr brkway .100 28pos r/a - 4-102978-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26521-28-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-102979-0-28
Send this link via E-Mail
Help With This Screen
